TMS320F28075PTPT by Texas Instruments

Overview of TMS320F28075PTPT by Texas Instruments

The TMS320F28075PTPT microcontroller by Texas Instruments is a part of the C2000™ series, designed to support complex, real-time control applications. It features a 32-bit processing unit with a maximum clock frequency of 120 MHz and incorporates a Floating Point Unit (FPU) and Trigonometric Math Unit (TMU) which allows for accelerated calculations and enhanced processing of algorithms. The microcontroller is equipped with 512 KB of flash memory and utilizes advanced control law accelerator (CLA) and sigma-delta filter module (SDFM) to further enhance its utility in digital control systems.

With its robust package encapsulated within a 176-pin HLQFP, it is suitable for operating in harsh environments with temperatures ranging from -40 to 105°C. On-board features include an analog-to-digital converter (ADC), direct memory access (DMA) channels, and support for both floating-point and fixed-point processing. Generally, the TMS320F28075PTPT is crafted to meet the stringent demands of sophisticated electronic systems through its advanced peripheries and significant computation capabilities.

Industry Applications for TMS320F28075PTPT

The TMS320F28075PTPT could potentially serve multiple industries due to its versatility and high-performance attributes:

  • Industrial Automation: The microcontroller could potentially manage automation equipment controls, incorporating real-time processing to optimize machine functions. Its FPU and CLA capabilities might greatly benefit applications requiring fast computational adjustments for controlling mechanisms such as robotic arms or CNC machines.
  • Consumer Electronics: In the realm of consumer electronics, this device could be employed to manage advanced user interfaces, or multimedia processing units—its robust processing capabilities and high number of I/O lines providing ample support for complex user-driven operations.
  • Telecommunications: Given its high-speed CPU and communication interfaces, it could be suitable for network equipment like routers or advanced modems, where processing speed and data integrity are critical.
  • Automotive: With its AEC-Q100 screening, the microcontroller might feature in automotive control systems, serving tasks that require substantial real-time data processing, such as engine management systems or advanced driver-assistance systems (ADAS).

Note that these potential industry applications are purely illustrative and must be rigorously analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

As a leading manufacturer in the field, Texas Instruments (TI) has an extensive history with the development and production of Microcontrollers. Famous for their innovation in semiconductor technologies, TI has created a broad array of microcontroller platforms, serving industry needs ranging from basic electronic applications to complex industrial systems. The TMS320F28075PTPT is just one of the many sophisticated microcontrollers under TI’s banner, reflecting the company’s commitment to providing robust, efficient processors designed to meet the rigorous demands of modern electronic systems and control mechanisms.

Where to Find TMS320F28075PTPT by Texas Instruments

To procure the TMS320F28075PTPT by Texas Instruments, or to explore alternate Microcontrollers, it is recommended that potential buyers use comprehensive databases such as findchips.com. This platform consolidates supplier information, allowing for comparison of stock levels and pricing. Historically, distributors such as Mouser Electronics, DigiKey, Win Source Electronics, and LCSC have stocked this part, though current availability and pricing can only be reliably confirmed through a platform like findchips.com.

Compare pricing for TMS320F28075PTPT and other Microcontrollers / Microcontrollers and Processors at findchips.com