Overview of TMS320F2812PGFA by Texas Instruments
The TMS320F2812PGFA is a product of Texas Instruments, belonging to their C2000™ series of microcontrollers. Specifically, it is designed as a 32-bit MCU featuring a maximum clock frequency of 150 MHz, equipped with 256 KB of flash memory for program storage. It supports an external memory interface and comes in a 176-LQFP (Low-profile Quad Flat Package), operating efficiently within a wide temperature range of -40 to 85°C. This component is categorized under the Digital Signal Processors in the larger family of Microcontrollers and Processors. The product is recognized for its compliance with RoHS, having a Pbfree Code and a Reach Compliance Code of compliant, ensuring its suitability for use in applications requiring environmentally-friendly materials.
Featuring advanced characteristics such as a 19-bit address bus, a fixed point format, and an integrated boundary scan, the TMS320F2812PGFA addresses numerous real-time computational demands. Its power efficiency is highlighted by the inclusion of a low power mode, alongside possessing an elaborate on-chip program ROM width of 16. With a moisture sensitivity level of 3 and supporting a peak reflow temperature of 260°C, this microcontroller stands out in its sustainability and performance reliability. Moreover, it amplifies practicality through its multiple on-chip data RAM width and versatile voltage supplies, ranging from 1.81 V to 2 V.
Industry Applications for TMS320F2812PGFA
Given its robust feature set, the TMS320F2812PGFA by Texas Instruments might serve as a compelling choice for various industry applications. Note that the suitability for each application requires a thorough analysis by engineering and design teams to ensure compliance with industry standards and specific requirements. Potential applications are conceptual and should be verified for specific use cases.
- Industrial Automation: With its high clock frequency, substantial on-chip RAM, and support for external interrupts and multiple timers, the TMS320F2812PGFA could potentially be used in control systems for machinery or automated production lines, where precise timing and fast processing of sensor data are crucial.
- Telecommunications: The high-performance processing capabilities and the fixed-point arithmetic support make it potentially suitable for signal processing tasks in communications equipment, such as modems or routers, enhancing data transmission efficiency.
- Consumer Electronics: Its capability for fixed-point arithmetic and maximum operating temperature make the TMS320F2812PGFA a possible choice for high-performance audio and video processing applications within consumer electronics like smart TVs and high-definition audio systems.
- Robotics and Drones: The combination of PWM channels, multiple external interrupts, and advanced control peripherals could make the TMS320F2812PGFA suitable for the intricate motor control and real-time decision-making required in robotics and unmanned aerial vehicles (UAVs).
These potential industry applications are illustrative and require validation for adherence to specific standards and requirements.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs and manufactures semiconductors and various integrated circuits, which it sells to electronics designers and manufacturers globally. Within the realm of Digital Signal Processors and Microcontrollers, TI has established a significant presence through its innovative product lines such as the C2000™ series, which includes the TMS320F2812PGFA. Known for their reliability, performance, and advanced technology, TI’s products serve a broad range of applications across multiple industries. The company’s dedication to innovation is evident in its broad product portfolio, which includes a wide array of microcontrollers, processors, and analog ICs, catering to the ever-evolving needs of the technology sector.
Where to Find TMS320F2812PGFA by Texas Instruments
For those looking to procure the TMS320F2812PGFA, it is advisable to conduct thorough research through findchips.com. There, you can access the most recent stock levels and pricing across a diverse range of distributors. Historically, distributors such as LCSC, Mouser Electronics, DigiKey, and Ameya Holding Limited have been known to stock this part. However, inventory can fluctuate, so it is essential to visit findchips.com for the latest availability and pricing information. Additionally, should you be evaluating alternatives or looking for similar parts offered by Texas Instruments or other manufacturers within the Digital Signal Processors category, findchips.com provides a comprehensive platform for comparison.