TMS320VC33PGE120 by Texas Instruments

Overview of TMS320VC33PGE120 by Texas Instruments

The TMS320VC33PGE120 is a floating-point digital signal processor (DSP) sporting a 144-LQFP package design. Manufactured by Texas Instruments, this integrated circuit operates under the subcategory of Digital Signal Processors within the larger category of Microcontrollers and Processors. Introduced on December 11, 1999, this DSP is characterized by its 32-bit architecture, 100 MHz clock frequency, and its ability to operate at both 5V and reduced 3.3V supply voltages, adding flexibility to its applications.

This DSP employs a CMOS technology with a multiple internal bus architecture and provides features such as an integrated barrel shifter, boundary scan, and floating-point format computation capabilities. It also includes 34,816 words of RAM and supports external data bus widths of 32 bits, enhancing its performance in data-intensive applications. Additional features such as moisture sensitivity level 1, compliance with REACH and RoHS, and built-in cache contribute to making this device reliable and environmentally friendly. Operating temperatures can reach up to 90°C, making the TMS320VC33PGE120 suitable for various industrial environments.

Industry Applications for TMS320VC33PGE120

This digital signal processor potentially suits a variety of industries due to its robust processing capabilities and diverse features. Below are selected applications where the TMS320VC33PGE120 might be ideal:

  • Industrial Automation: The high clock speeds and specialized digital signal processing capabilities can potentially be utilized in monitoring and control systems which require precise calculations and real-time processing.
  • Telecommunications: With its support for complex number computations and high-speed data transfer, the processor could be used in the infrastructure of data transmission systems, potentially enhancing signal integrity and reducing latency.
  • Audio and Video Systems: The floating-point capability allows for detailed real-time audio and video processing, which may improve the quality of multimedia systems in both professional and consumer markets.
  • Medical Imaging: This application depends on precise and quick data processing capabilities. The onboard floating-point support and multiple bus architecture can be ideal for developing advanced medical imaging technologies.
  • Consumer Electronics: This DSP could potentially be utilized in designing interactive devices such as smart home systems and advanced gaming consoles, where multiple data streams require simultaneous processing.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

As a prominent name in the semiconductor industry, Texas Instruments (TI) specializes in manufacturing analog chips and embedded processors which include the wider category of microcontrollers and specifically, digital signal processors. TI’s DSP ranges typically offer innovative processing solutions which balance performance with power efficiency, notably in their TMS320 series like the TMS320VC33PGE120. This series focuses on enabling applications in industries where heightened computing capabilities and reliability are required. Their long-standing reputation is supported by continual advancements in technology, addressing complex challenges across a wide range of applications.

Where to Find TMS320VC33PGE120 by Texas Instruments

To locate and purchase the TMS320VC33PGE120, interested parties should use reliable digital repositories like findchips.com. This platform allows users to check real-time stock levels and pricing from various distributors. Historically, this part has been available from distributors like Win Source Electronics, ComSIT USA, Mouser Electronics, and DigiKey. To explore alternate parts within the Digital Signal Processors subcategory, potential buyers can utilize the linked category page.

Compare pricing for TMS320VC33PGE120 and other Digital Signal Processors / Microcontrollers and Processors at findchips.com