Overview of TMS320VC5410PGE100 by Texas Instruments
The TMS320VC5410PGE100 is part of the category of Digital Signal Processors and falls under microcontrollers and processors. Designed by Texas Instruments, this part is a fixed-point digital signal processor housed in a 144-lead low-profile quad flat package (LQFP). It operates across a wide temperature range of -40 to 100°C, supporting its utility in varied environmental conditions.
This processor boasts a clock frequency of up to 50 MHz and incorporates features such as a 16-bit external data bus width, a 23-bit address bus width, and a 65,536 words of RAM. Notably, it also requires a 3.3V supply in addition to the main supply voltage that ranges from 2.4V to 2.75V, with a nominal voltage of 2.5V. The device is RoHS compliant and meets REACH standards, ensuring it adheres to current environmental regulations.
Additional features of this DSP include boundary scan technology, a multiple internal bus architecture, and a barrel shifter. The part uses CMOS technology and is presented with a Nickel Palladium Gold terminal finish, enhancing its reliability and performance in demanding applications. Despite its classification as an obsolete product in the current market, it still holds significant utility in legacy systems and specific applications where a high-performance DSP is required.
Industry Applications for TMS320VC5410PGE100
Given its robust feature set, the TMS320VC5410PGE100 could potentially serve a variety of industries. Here, we explore a few probable applications:
- Telecommunications: Its ability to process signals at high speeds makes this DSP potentially suitable for telecommunications equipment where fast signal processing is crucial for data transmission and voice signal conversions.
- Audio and Video Systems: The high memory and processing capabilities might be used in systems requiring synchronized audio-video signal processing. Its fixed-point format can efficiently handle audio DSP tasks, possibly supporting audio mixers and equalizers.
- Industrial Automation: The rugged temperature grade and robust processing capabilities could make this processor a possible choice for control systems in automated manufacturing lines, where precision and reliability are critical.
Note that these potential industry applications are illustrative and require proper analysis and verification by engineering and design teams to ensure compatibility with industry standards and specific requirements.
About Texas Instruments
Texas Instruments (TI) is a globally recognized leader in the manufacturing of digital signal processors as part of their broader catalog of microcontrollers and processors. Known for their commitment to innovation and quality, TI has developed numerous DSPs that cater to a wide range of applications. The TMS320VC5410PGE100 is an example of their expertise in crafting specialized processors that support complex mathematical computations and signal processing tasks efficiently.
In addition to the TMS320VC5410PGE100, Texas Instruments produces a diverse spectrum of digital signal processors that serve various data-intensive applications across industrial, automotive, consumer electronics, and telecommunications sectors. Their products are renowned for their durability, precision, and power efficiency, making them a top choice for critical and demanding applications.
Where to Find TMS320VC5410PGE100 by Texas Instruments
To procure the TMS320VC5410PGE100, interested buyers should explore extensive online resources. A useful starting point would be utilizing findchips.com where you can search for this specific part. Additionally, you can explore other types of Digital Signal Processors alternative to the TMS320VC5410PGE100 offered by Texas Instruments or other manufacturers. Previously, this part has been listed at distributors like Rochester Electronics, Quest Components, Bristol Electronics, and DigiKey. However, current stock levels and pricing are best checked directly through findchips.com.