Overview of TMS320VC5416PGE160 by Texas Instruments
The TMS320VC5416PGE160 is a fixed point digital signal processor (DSP) housed in a 144-LQFP package. It is part of the subcategory of Digital Signal Processors under the broader category of microcontrollers and processors. Manufactured by Texas Instruments, the chip features a clock frequency of up to 20 MHz and operates with a bit size of 32. This component is particularly noted for its speed of 160 million instructions per second (MIPS), suggesting robust performance for complex algorithms.
The TMS320VC5416PGE160 utilizes CMOS technology and supports a wide operating temperature range from -40 to 100 degrees Celsius, making it suitable for varied industrial environments. Key attributes include 131072 words of RAM, boundary scanning capability, and the presence of six DMA channels, providing enhanced handling of multiple data streams. It abides by various compliance codes such as RoHS and REACH, ensuring suitability for global markets.
Industry Applications for TMS320VC5416PGE160
The TMS320VC5416PGE160‘s capabilities make it potentially suitable for a range of complex and demanding applications across various industries. Its attributes suggest it might particularly benefit applications requiring high-speed signal processing and precise control. Here are some potential industry applications:
- Telecommunications: Due to its high-speed signal processing capabilities and multiple DMA channels, TMS320VC5416PGE160 could potentially be used in equipment for data handling and real-time communication processes.
- Audio and Video Systems: The processor’s fixed-point format and capability to handle multiple instructions concurrently might make it suitable for audio encoding, video processing, and multimedia streaming technologies.
- Industrial Automation: With its temperature resilience and robust processing power, the DSP could potentially be used in automation systems that require precise and rapid processing capabilities for control and monitoring systems.
It is important to mention that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. These applications reflect how similar parts are generally used and do not provide specific design guidance.
About Texas Instruments
Founded in 1930, Texas Instruments (TI) is a global leader in semiconductor design and manufacturing. The company places a strong emphasis on Digital Signal Processors within the broader context of microcontrollers and processors, exemplified by their rich portfolio that includes the TMS320VC5416PGE160 among others. TI’s DSPs are recognized for their robust performance, versatility, and efficiency, making them perennial favorites in both commercial and industrial applications.
TI’s innovation is not limited to just high-performance DSPs like the TMS320VC5416PGE160, but encompasses a variety of products designed to cater to demanding computational needs across a spectrum of applications. Especially relevant is TI’s dedication to advancing microelectronic technology in line with modern engineering standards and environmental compliance.
Where to Find TMS320VC5416PGE160 by Texas Instruments
For those looking to acquire the TMS320VC5416PGE160, our platform well-equipped to help research prices and availability. You can find this part and potentially discover alternative options through the link to Digital Signal Processors to see what other products may meet your requirements. Distributors that historically have offered this DSP include Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics, though current stock and prices should be confirmed directly on findchips.com.