TMUX1574RSVR by Texas Instruments

Overview of TMUX1574RSVR by Texas Instruments

The TMUX1574RSVR by Texas Instruments is an intégrated circuit that features a 5-V, 2:1 (SPDT), 4-channel analog switch with powered-off protection, and 1.8-V input logic. Encased in a 16-UQFN package, it operates within a temperature range of -40°C to 125°C. The device falls under the Multiplexers or Switches subcategory, a component of the Signal Circuits category, embodying advanced signal routing solutions with its CMOS technology. This switch is particularly notable for its low on-state resistance of 4.5 Ω, high bandwidth of 2000 MHz, and switch-off time maximizing at 2700 ns, making it a robust choice for a wide range of applications.

Industry Applications for TMUX1574RSVR

The versatility of the TMUX1574RSVR lends itself to numerous industry applications. While the following potential applications are conceptual and would require analysis and verification by engineering and design teams, they highlight the broad utility of this component:

  • Education and Research: Utilized in laboratory equipment and experimental setups due to its precision and reliability, especially where high-bandwidth signal processing is essential.
  • Internet of Things (IoT): Its low power consumption and small package make it ideal for IoT devices needing efficient power management and spatial economy in design.
  • Computing and Data Storage: It could find applications in servers and storage systems, where efficient signal routing between processors, memory, and other peripherals is critical.
  • Financial Technology (Fintech): In fintech devices like ATMs or mobile card readers, the TMUX1574RSVR’s reliability and swift switching capabilities can enhance transaction efficiency.
  • Healthcare: Advanced medical equipment that requires careful handling of multiple sensor inputs could benefit from this switch’s precise operation and minimal power draw.
  • Telecommunications: With its high off-state isolation and low on-state resistance, this component is valuable in networking gear for clear, interference-free signal routing.
  • Communication and Networking: Suitable for use in routers, switches, and network interfaces where multiple data channels must be managed without signal degradation.

Note that these potential applications are illustrative and must be validated by professionals specific to each field.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures semiconductors and various integrated circuits, which it sells to electronics designers and manufacturers globally. Within the realm of Multiplexers or Switches, TI is a leading provider, offering an extensive range of products designed to meet the diverse needs of the electronics industry. Their product line includes not only the TMUX1574RSVR but also a variety of other multiplexers and switches that cater to a vast array of application requirements, showcasing their commitment to innovation and quality in the field of signal circuits.

Where to Find TMUX1574RSVR by Texas Instruments

For those looking to purchase the TMUX1574RSVR, our platform, findchips.com, is an invaluable resource. Here, you can research availability and pricing from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, NexGen Digital, Ameya Holding Limited, TME, Mouser Electronics, and DigiKey. However, to get the most current stock levels and pricing, it is recommended to visit findchips.com. Additionally, for those interested in exploring alternative options within the Multiplexers or Switches category, including components offered by Texas Instruments and other manufacturers, this link provides a comprehensive overview of available parts.

Compare pricing for TMUX1574RSVR and other Multiplexers or Switches / Signal Circuits at findchips.com