Overview of TN2124K1-G by Microchip Technology Inc.
The TN2124K1-G is a small signal, N-channel MOSFET that operates at a maximum drain-source voltage of 240 V and a maximum drain current of 134 mA. Its compact dimensions of 2.90 x 1.30 mm and height of 1.12 mm allow for flexibility in tight electronic designs. The component is designed for use in enhancement mode, making it particularly suitable for switching applications. With an operating temperature range from -55 °C to 150 °C, it is well-suited for a variety of environments. This part is compliant with RoHS regulations, making it a more environmentally friendly option for electronic applications.
This MOSFET has a low threshold, which can enable more efficient operation in certain applications. Additionally, it features a built-in diode, offering further versatility in designs where reverse polarity protection or fast switching may be necessary. The maximum power dissipation is rated at 0.36 W, with a maximum drain-source on-resistance of 15 Ω. These attributes make the TN2124K1-G an efficient choice for applications that require reliable switching with minimal power loss.
This part is part of the Small Signal Field-Effect Transistors category and is currently considered active in the market, indicating ongoing manufacturing and support.
Industry Applications for TN2124K1-G
The TN2124K1-G could find potential applications across various industries due to its specifications and characteristics. Here are several examples:
- Internet of Things (IoT): The low threshold voltage and small package size might make this MOSFET suitable for IoT devices, which often require efficient power management and compact components. Devices such as smart sensors and connected appliances may utilize this type of transistor to perform switching functions while conserving energy.
- Consumer Electronics: Given its small dimensions and efficient performance, the TN2124K1-G might be integrated into consumer electronic devices, such as smartphones, tablets, and wearables. Its low power dissipation could contribute to longer battery life in portable gadgets.
- Robotics and Drones: The MOSFET’s switching capabilities may be advantageous in robotic control systems where quick and precise operations are essential. For drones, the part could be used in power management circuits or actuators to control movement and response times effectively.
- Industrial Automation: In automation systems, the TN2124K1-G could be used to drive loads or control actuators. Its ability to switch at low threshold voltages might assist in enhancing the overall efficiency of various industrial control applications.
- Healthcare Devices: If utilized within medical devices, the part would need to conform to healthcare standards; however, its low power dissipation and reliability in switching could potentially support applications in portable diagnostic devices or monitoring systems.
These industry applications are conceptual and illustrative. Engineering and design teams must conduct detailed analyses and verifications to ensure adherence to industry standards and specific application requirements when incorporating the TN2124K1-G into their designs.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions, and has a significant footprint in the design and manufacturing of transistors, including TN2124K1-G. The company is known for its commitment to developing innovative solutions across a wide range of electronic applications, particularly in the field of Small Signal Field-Effect Transistors.
Microchip offers a variety of similar parts that cater to different specifications and needs. The company’s products are commonly used in consumer, industrial, automotive, and aerospace applications, showcasing their versatility and reliability. The continuous research and development efforts ensure that Microchip remains at the forefront of transistor technology, delivering components that adapt to evolving market demands.
Where to Find TN2124K1-G by Microchip Technology Inc.
This part has been historically available from several distributors, including:
- Win Source Electronics
- Master Electronics
- Chip1Stop
- TME
- Avnet Americas
- Future Electronics
- DigiKey
It is advised to confirm current availability and stock status on findchips.com, as availability may vary.