TNPW040210K0BEED by Vishay Intertechnologies

Overview of TNPW040210K0BEED by Vishay Intertechnologies

The TNPW040210K0BEED is a fixed resistor categorized under Thin Film Resistors with a resistance of 10,000 ohms and a tolerance of 0.1%. It operates efficiently within a temperature coefficient of 25 ppm/°C, and is designed to handle a working voltage of 50V. This part comes in a compact 0402 chip size, making it suitable for surface mount technology (SMT). The resistor supports a power dissipation of 0.063W and operates across a wide temperature range from -55 °C to 125 °C. Certified under standards such as AEC-Q200, this resistor ensures reliability in various environments, including applications exposed to sulfur due to its anti-sulfur feature.

Industry Applications for TNPW040210K0BEED

The following are potential industry applications for the TNPW040210K0BEED. It’s important to note that these applications are conceptual and should be verified by engineering teams to ensure compliance with specific standards and requirements:

  • Consumer Electronics: This resistor could potentially be used in consumer electronics where precision is key, such as in audio devices. Its tight tolerance and stable performance under varying temperature conditions make it suitable for high-fidelity or professional audio equipment.
  • Internet of Things (IoT): Given its robustness and precision, it might be used in IoT devices which require accurate sensing and reporting functionalities. For instance, smart thermostats or home automation systems that rely on precise temperature adjustments could benefit from such components.
  • Energy and Power Systems: In energy management systems, ensuring accurate measurements can lead to efficient power consumption and management. The accuracy provided by the TNPW040210K0BEED could help in enhancing system reliability and performance in these scenarios.

These illustrative industry applications require thorough analysis to ensure adherence to specific standards and robust performance in given applications.

About Vishay Intertechnologies

Vishay Intertechnologies is a substantial player in the electronics industry, particularly known for its extensive range of resistors, including Thin Film Resistors. They develop and manufacture high precision resistors like TNPW040210K0BEED, ensuring quality and reliability. Vishay’s components are integral in various applications across multiple sectors due to their precise engineering and adherence to quality standards such as AEC-Q200, which makes them suitable for rigorous environments.

Where to Find TNPW040210K0BEED by Vishay Intertechnologies

To purchase the TNPW040210K0BEED, buyers should consider using reliable platforms like findchips.com. On this site, you can also explore other Thin Film Resistors. The part has historically been available through distributors such as LCSC, Chip1Stop, Avnet Asia, and Mouser Electronics. However, stock levels and pricing are subject to change, so visiting FindChips for the most current information is highly recommended.

Compare pricing for TNPW040210K0BEED and other Thin Film Resistors at findchips.com