Overview of TNPW060310K0BEEA by Vishay Dale
The TNPW060310K0BEEA is a precision thin film resistor designed for surface mount applications. With a resistance of 10,000 ohms (10kΩ), it features a rated power dissipation of 0.1 watts and a tolerance of 0.1%, which provides excellent accuracy for a variety of electronic circuits. The part operates effectively across a temperature range of -55°C to 125°C, and it has a temperature coefficient of 25 parts per million per degree Celsius (25 ppm/°C), making it suitable for environments with varying thermal conditions.
Additionally, this component is compliant with RoHS standards, ensuring that it meets environmental regulations. The Thin Film Resistors category of which this part is a member includes resistors designed to offer higher performance and precision compared to traditional carbon or metal film types. The TNPW060310K0BEEA is packaged in an efficient 0603 size, allowing for compact circuit designs, which is crucial in modern electronics where form factor is often a vital consideration.
One unique aspect of this resistor is its laser trimmable feature, which means it can be precisely adjusted during manufacturing to achieve the desired resistance value without the need for additional components. This property can be especially beneficial in applications that require high precision or where slight variations in resistance will affect overall circuit performance.
Industry Applications for TNPW060310K0BEEA
The TNPW060310K0BEEA might find its application across a range of industries due to its reliability and precision. Below are some potential industries where this part could be utilized:
- Industrial Automation: In control systems and machinery, the precision offered by the TNPW060310K0BEEA might be essential for accurate measurement and control of parameters. Components such as sensors and actuators may require this type of resistor to ensure they operate within specified tolerances.
- Telecommunications: In communication devices, this resistor could be used to stabilize signal transmission and reduce noise. Devices such as modems and routers might employ the TNPW060310K0BEEA to enhance performance and reliability.
- Consumer Electronics: Various consumer devices, including smartphones and tablets, might utilize the TNPW060310K0BEEA for its size and performance characteristics. Its low power dissipation makes it suitable for battery-powered devices, where energy efficiency is a critical factor.
- Automotive Applications: Provided that automotive standards are met, the TNPW060310K0BEEA could be integrated into automotive sensors or control units. However, it is essential to verify compliance with standards such as AEC-Q100 before utilization in such environments.
- Medical Imaging: In medical devices like imaging systems, precision is paramount. The TNPW060310K0BEEA could potentially be used in circuits where accurate measurement and control impact diagnostic capabilities.
Please note that these potential applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements.
About Vishay Dale
Vishay Dale is a key player in the resistor market, particularly known for its innovations in Thin Film Resistors. They specialize in providing high-performance components that meet the needs of various high-tech industries. The manufacturer’s series, including the TNPW060310K0BEEA, demonstrates their emphasis on precision, reliability, and compliance with environmental standards.
Vishay Dale produces a range of similar parts that cater to different resistance values, tolerances, and temperature coefficients, allowing designers to select components based on their specific application requirements. Their focus on quality and performance makes them a go-to source for engineers looking for dependable electronic components.
Research Price and Stock for TNPW060310K0BEEA by Vishay Dale on Findchips.com
For those interested in acquiring the TNPW060310K0BEEA, it is advisable to research current stock levels and pricing on Findchips. This platform provides up-to-date availability and pricing information across a wide range of distributors. Historically, this part has been available at distributors like Quest Components, Bristol Electronics, RS, and DigiKey. However, stock availability may vary, and checking Findchips will provide the most accurate information.
The Thin Film Resistors link can also be a valuable resource for finding alternate parts offered by Vishay Dale or other manufacturers. This feature could help engineers in selecting the most suitable resistor for their applications while considering availability and pricing.