Overview of TNPW060310K0BEEA by Vishay Intertechnologies
The TNPW060310K0BEEA is a precision thin film chip resistor designed for surface mount applications. This resistor is specified with a resistance value of 10,000 ohms (10KΩ) and a tight tolerance of ±0.1%. It features a temperature coefficient of 25 ppm/°C, ensuring stable performance over varying temperatures from -55°C to +125°C. The construction of this component ensures compatibility with high-volume electronics assembly processes, characterized by its 0603 package size, which measures approximately 1.55 mm in length, 0.85 mm in width, and 0.45 mm in height.
Manufactured by Vishay Intertechnologies, this resistor supports a rated power dissipation of 0.11W and operates at a maximum working voltage of 75V. Its design is optimized for reliability, featuring an anti-sulfur design and a construction compliant with the AEC-Q200 standard, indicating its suitability for automotive applications. The component is available in a lead (Pb)-free, RoHS-compliant format, with a pure matte tin (Sn) terminal finish over a nickel (Ni) barrier for enhanced solderability and long-term reliability. Additionally, it is recognized for its rectangular, surface mount (SMT) construction, offering ease of integration into various electronic assemblies.
Industry Applications for TNPW060310K0BEEA
Given its performance characteristics and design features, the TNPW060310K0BEEA resistor might be employed across a variety of applications and industries. Below are some potential use cases, with the understanding that these applications are conceptual and require thorough verification by engineering teams specific to each application’s requirements:
- Consumer Electronics: This resistor might be found in sophisticated electronics where precision and stability are vital, such as in audio devices, high-end computing peripherals, and other personal gadgets. The precision tolerance and stability over temperature enhance the performance of audio circuits, providing clarity and accuracy in sound.
- Internet of Things (IoT) Devices: IoT devices often require precise measurement and control within their circuitry. The TNPW060310K0BEEA could potentially be used in sensor circuits, control units, and communication modules where accurate resistance values are critical for proper functionality and long-term reliability.
- Energy and Power Systems: In systems that monitor and control power distribution, such as smart grid technologies, the precision and reliability offered by this resistor might be critical for ensuring system stability and efficiency. It might also find application in renewable energy equipment like solar inverters, where accurate measurements are key to efficient energy conversion.
- Robotics and Drones: The robotic systems and drones, which demand high levels of precision and robustness from their components, might benefit from this type of resistor. The temperature stability and durable construction make it suitable for use in motion control circuits, navigation modules, and power management systems within these applications.
Note that these potential industry applications are merely illustrative and necessitate comprehensive analysis and verification by design and engineering teams for compliance with industry norms and specific application demands.
About Vishay Intertechnologies
Vishay Intertechnologies is a global leader in the manufacture of electronic components, including an extensive range of resistors. Among these, Thin Film Resistors represent a significant product category, known for their precision, reliability, and stability. Vishay’s resistors are deployed across a broad spectrum of applications, from consumer electronics to industrial, automotive, and aerospace systems.
The TNPW060310K0BEEA is just one example of Vishay’s commitment to delivering high-quality, dependable components. The company’s portfolio includes a wide variety of resistors, catering to a range of requirements in terms of resistance values, tolerances, power ratings, and sizes. Vishay’s products stand out for their quality and performance, underpinned by a continuous innovation process and a strong focus on research and development.
Where to Find TNPW060310K0BEEA by Vishay Intertechnologies
For those interested in sourcing the TNPW060310K0BEEA resistor, our platform, findchips.com, offers a reliable way to research and compare pricing and stock availability. By searching for TNPW060310K0BEEA on Findchips, buyers can access up-to-date inventory information from a range of distributors.
In the past, this part has been available from distributors such as New Advantage Corporation, Component Electronics, Inc, Chip1Stop, and Avnet Americas, among others. However, for current stock levels and pricing, potential buyers are encouraged to verify availability directly through Findchips.com. Additionally, our portal also provides access to a multitude of Thin Film Resistors, offering alternatives from Vishay Intertechnologies and other manufacturers for comparison and selection.