TNPW080510K0BEEA by Vishay Intertechnologies

Overview of TNPW080510K0BEEA by Vishay Intertechnologies

The TNPW080510K0BEEA is a fixed thin film resistor known for its specific applications in various electronics. It features a resistance value of 10,000 ohms (10K) with a tolerance of ±0.1%. With a power rating of 0.125W (or 125 mW), this component is capable of handling considerable electrical loads, making it suitable for numerous high-performance applications. The rated voltage of the resistor stands at 150V, ensuring it can operate safely within this range without failing.

This resistor is designed in an 0805 chip package, characterized by a rectangular shape measuring 2 mm in length and 1.25 mm in width, with a minimal height of just 0.45 mm. It is optimized for surface mount technology, which allows for efficient assembly on printed circuit boards (PCBs). In terms of manufacturing and environmental compliance, the TNPW080510K0BEEA is both halogen-free and RoHS compliant, ensuring it meets stringent environmental standards. The component is also noted for its sulfur-resistant properties, making it suitable for applications in potentially corrosive environments.

Additional attributes include a temperature coefficient of 25 ppm/°C, which indicates the resistor’s stability with temperature changes, and operational temperature limits ranging from -55 °C to +125 °C. The part life cycle is active, and it complies with the REACH regulation, ensuring it adheres to European environmental safety standards. Data available at the time of writing suggests a factory lead time of approximately 11 weeks and 3 days.

Industry Applications for TNPW080510K0BEEA

The TNPW080510K0BEEA might find applications across several industries due to its specific characteristics and reliability. Below are some potential use cases:

  • Consumer Electronics: This resistor might be used in a variety of consumer electronic devices such as smartphones, tablets, and smart home appliances. Its thin film technology ensures precise resistance values that could enhance device performance and longevity.
  • Internet of Things (IoT): As IoT devices often require compact and reliable components, the TNPW080510K0BEEA could potentially be integrated into sensors and smart devices, where its small footprint and operational stability may provide significant advantages over traditional resistors.
  • Energy and Power Systems: In energy management systems, this component could serve roles in power monitoring and control circuits. Its sulfur-resistant characteristics might help ensure reliability in environments exposed to corrosive gases, offering longevity in energy systems.
  • Robotics and Drones: The high precision and small size of the TNPW080510K0BEEA could make it suitable for use in robotics and unmanned aerial vehicles (UAVs). These systems demand reliable and accurate components, especially in their electronic control systems, where precision is critical.

It is important to note that these potential applications are conceptual and illustrative in nature. Engineering and design teams should conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements before implementation.

About Vishay Intertechnologies

Vishay Intertechnologies is a significant player in the electronic components industry, particularly noted for its extensive portfolio of resistors, capacitors, inductors, and other passive components. The company specializes in manufacturing thin film resistors, including the TNPW080510K0BEEA, which aligns with its high standards for quality and environmental compliance such as RoHS and REACH.

Vishay’s commitment to innovation in the field of resistors ensures that components like the TNPW080510K0BEEA, along with similar products, leverage advanced materials and technologies to meet the demands of modern electronic applications. The thin film resistor category, where this part belongs, is particularly valued for its precision, stability, and versatility across diverse applications.

Research Price and Stock for TNPW080510K0BEEA by Vishay Intertechnologies on Findchips.com

For engineers and procurement professionals considering the TNPW080510K0BEEA, it is advisable to check for stock availability and pricing through Findchips. This platform offers the most current information regarding electronic components and can help identify suppliers that have this part in stock.

Historically, the TNPW080510K0BEEA has been available through several distributors, including New Advantage Corporation, LCSC, Avnet Asia, and Mouser Electronics. However, the availability of stock can vary, and users are encouraged to visit Findchips to get up-to-date information on pricing and stock levels.

Additionally, exploring the Thin Film Resistors category on Findchips could lead to discovering alternative parts from Vishay Intertechnologies or other manufacturers that may suit your application.

Compare pricing for TNPW080510K0BEEA and other Thin Film Resistors / Resistors at findchips.com