TNPW120610K0BEEA by Vishay Intertechnologies

Overview of TNPW120610K0BEEA by Vishay Intertechnologies

The TNPW120610K0BEEA is a fixed resistor designed using thin film technology, featuring a resistance value of 10,000 ohms (10K). This resistor has a power rating of 0.25W (or 250mW) and is capable of withstanding a maximum voltage of 200V. It operates with a tolerance of ±0.1% and a temperature coefficient of 25 ppm/°C, allowing it to maintain accuracy under varying temperature conditions. The component has a surface mount profile, denoted by its 1206 package size (3.2 mm x 1.6 mm x 0.55 mm), which is well-suited for modern compact electronic designs. Additionally, the TNPW120610K0BEEA is halogen-free and compliant with RoHS directives, ensuring it meets environmental standards.

Manufactured by Vishay Intertechnologies, a company known for its extensive portfolio of electronic components, the TNPW120610K0BEEA belongs to the subcategory of Thin Film Resistors. This type of resistor is recognized for its high precision and stability, making it suitable for various demanding applications. According to the current data, it is noted that the factory lead time is approximately 21 weeks and 4 days, which is relevant information for procurement planning.

Industry Applications for TNPW120610K0BEEA

The TNPW120610K0BEEA may find utility across several industries. Here are a few potential applications based on the characteristics of this resistor:

  • Consumer Electronics: The resistor could be used in devices such as smartphones, tablets, and audio systems where precision and reliability are crucial. The low power rating and compact size make it suitable for high-density circuits within these devices, potentially contributing to the accuracy of audio signal processing.
  • Internet of Things (IoT): In IoT devices, where energy efficiency plays a vital role, the TNPW120610K0BEEA may present a viable solution for sensing applications and data transmission. Its low power consumption and stability might help optimize battery life in wearable devices or smart home sensors.
  • Energy and Power Systems: This resistor could be integrated into energy metering or management systems, where accuracy is essential for monitoring electrical parameters. The high voltage rating and low temperature coefficient could potentially enhance the performance of electronic circuits in power supplies or renewable energy systems.
  • Robotics and Drones: Precision electronics within robots and drones often require reliable components like the TNPW120610K0BEEA. Its characteristics might support accurate control systems and sensors, potentially improving performance in navigation and obstacle detection.

These applications are conceptual and illustrative; a thorough analysis and verification by engineering and design teams should be conducted to ensure compliance with industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent manufacturer of a wide range of electronic components, with an extensive focus on various types of resistors, including Thin Film Resistors. The company has developed a reputation for producing high-quality components that meet stringent industry standards. The TNPW120610K0BEEA exemplifies Vishay’s commitment to precision with its advanced thin film technology, which is critical for applications requiring high accuracy and stability.

Vishay offers a variety of similar parts, which may also suit various applications, including precision resistors with various resistance values, power ratings, and tolerances. Their broad portfolio allows engineers and designers to select components that best meet their specific requirements.

Where to Find TNPW120610K0BEEA by Vishay Intertechnologies

If you are interested in acquiring the TNPW120610K0BEEA, it is advisable to research purchasing options on findchips.com. This part, along with other Thin Film Resistors, can potentially be sourced from distributors such as:

  • New Advantage Corporation
  • Avnet Abacus
  • Mouser Electronics
  • Arrow Electronics

It is essential to check current stock levels and pricing through findchips.com, as availability may vary across distributors.

Compare pricing for TNPW120610K0BEEA and other Thin Film Resistors at findchips.com