Overview of TNY267PN by Power Integrations
The TNY267PN, manufactured by Power Integrations, is a sophisticated switching regulator and an essential component of the Switching Regulator or Controllers subcategory within Power Circuits. This part is designed to facilitate power supply support circuits through an offline switching method. Encased in a plastic, lead-free, PDIP7 (DIP-8) package, the TNY267PN offers a maximum switching frequency of 140kHz and can output up to 0.72A. Its fabrication ensures compliance with RoHS, highlighting its commitment to environmental standards.
The device operates on current-mode control, which provides accurate and efficient power supply control. Additionally, the part features pulse width modulation (PWM) control technique, optimizing its performance in various power supply applications. It requires an AC supply of 85 to 265 V, making it versatile for global usage. With an operating temperature range from -40 °C to 125 °C, it is suitable for a broad spectrum of environmental conditions. Its design for through-hole mounting makes it suitable for a wide range of applications in various industries.
Industry Applications for TNY267PN
The TNY267PN can potentially serve a wide array of industries, given its versatile features and capabilities. Here are some of the industries that might benefit from integrating this part into their systems, along with a note that these potential applications are speculative and should be confirmed with further technical analysis:
- Consumer Electronics: Devices such as power supplies for TVs, personal computers, and gaming consoles could potentially utilize the TNY267PN for its efficient power conversion capabilities and support for wide-ranging input voltages.
- Industrial Automation: In the realm of industrial controls and automation systems, the TNY267PN might be integrated into power supply units due to its reliable performance across varying temperatures and ability to handle fluctuating input voltages.
- Computing and Data Storage: Servers and data storage units that require consistent and efficient power supplies could potentially benefit from the TNY267PN’s current-mode control and PWM technique, ensuring stable operation.
- Healthcare: Medical devices that are non-critical and do not require specific medical certifications could potentially use the TNY267PN in their power supply systems, benefiting from its reliability and efficiency. It is important to note that its application in healthcare devices should be carefully analyzed for compliance with relevant standards and regulations.
- Smart Cities: Infrastructure technologies such as lighting systems and sensors for smart cities could potentially incorporate the TNY267PN owing to its efficient power management, contributing to energy savings and reliability.
It’s crucial for design and engineering teams to verify the compatibility of the TNY267PN with specific applications, ensuring adherence to industry standards and requirements.
About Power Integrations
Power Integrations is a leading provider in the field of high-voltage integrated circuits for energy-efficient power conversion. The company’s product portfolio, which includes the TNY267PN and other similar components, showcases a strong dedication to innovation in the domain of Switching Regulator or Controllers and Power Circuits at large. Power Integrations focuses on designs that enhance power efficiency, reduce energy costs and minimize environmental impact. Their products are widely utilized in various applications, ranging from consumer electronics and industrial systems to telecommunications and green energy solutions. With a commitment to quality and performance, Power Integrations continues to set the standard for reliable and efficient power conversion technologies.
Where to Find TNY267PN by Power Integrations
For those in search of the TNY267PN, our platform, findchips.com, offers a comprehensive database for sourcing electronic components. To compare the TNY267PN against other Switching Regulator or Controllers or to discover alternatives that might fit specific requirements, browsing through our website can provide valuable insights. The TNY267PN has historically been available from distributors such as EBV Elektronik, Chip Stock, Avnet Asia, TME, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, to access up-to-date stock levels, current pricing, and to explore additional distributors, visiting findchips.com is highly recommended.