Overview of TNY278GN-TL by Power Integrations
The TNY278GN-TL by Power Integrations is a current-mode switching regulator, designed for efficient power supply support across a wide variety of applications. This electronic component operates at a maximum switching frequency of 140kHz, offering an efficient conversion rate that is suitable for many AC/DC conversion applications. Its encapsulation in a PDSO7 package makes it applicable for surface-mounted device (SMD) techniques, providing versatility in its integration into electronic systems.
One of the notable features of the TNY278GN-TL is its power rating, capable of supporting up to 28W maximum output power. This feature, combined with its ability to operate across a broad input voltage range from 85Vac to 265Vac, makes it a powerful and versatile choice for many power conversion requirements. The device also supports a wide operating temperature range from -40°C to 150°C, ensuring reliability across different environmental conditions.
Its compliance with industry standards such as RoHS, Reach, and ECCN EAR99 reflects its adaptability for use in global markets. Moreover, its design for automotive temperature grade, as indicated by its specifications of operating temperatures, highlights its suitability for demanding applications that require a robust parts performance.
Industry Applications for TNY278GN-TL
The TNY278GN-TL’s specifications and capabilities suggest its potential applicability across a diverse range of industries. These applications utilize the part’s energy efficiency, power output capability, and the wide operating temperature range to fulfill specific needs. Here are several hypothetical use-cases, underlining the component’s versatility:
- Environmental Monitoring Systems: Devices that monitor environmental conditions often require reliable power supply units that can operate in various temperatures and conditions. The TNY278GN-TL’s wide operating temperature and power efficiency could potentially make it a suitable choice for these systems, ensuring continuous, reliable performance.
- Energy and Power Systems: In scenarios where efficient power conversion is crucial, such as in power distribution units for renewable energy sources, this switching regulator could hypothetically provide the necessary efficiency and power handling capabilities.
- Transportation and Logistics: Electronic components used in transportation and logistics, like tracking devices and electronic logging systems, must often endure fluctuating power conditions and extreme temperatures. The TNY278GN-TL might be ideal for these applications, given its robust design and operational range.
- Virtual Reality (VR), Augmented Reality (AR), and Vision Systems: The compact footprint and power efficiency of the TNY278GN-TL potentially make it suitable for powering innovative VR and AR solutions, as well as vision systems that require compact, efficient power supplies.
These potential industry applications are illustrative examples that highlight the TNY278GN-TL’s versatility. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Power Integrations
Power Integrations is a leading manufacturer in the field of high-efficiency energy-saving technologies for power conversion. The company specializes in integrated circuits for power conversion and management, including a wide range of Switching Regulator or Controllers. Power Integrations prides itself on offering components that reduce energy waste, enhance power supply reliability, and simplify power supply design.
The TNY278GN-TL is a testament to Power Integrations’ commitment to innovation in power technology. Known for its extensive portfolio of power conversion ICs, the company provides solutions that meet a broad spectrum of requirements, from low power applications up to high power needs. Their products are widely used across various sectors due to their efficiency, reliability, and compliance with global environmental standards.
Where to Find TNY278GN-TL by Power Integrations
For those looking to purchase the TNY278GN-TL, findchips.com offers real-time information on stock levels, pricing, and available distributors. This component, belonging to the category of Switching Regulator or Controllers, can be sourced from a variety of distributors through FindChips. Historically, it has been available at distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Avnet Asia among others.
However, to ensure that you have the most current information regarding availability and pricing, it is recommended that you visit FindChips directly. This will also allow you to explore alternative parts offered by Power Integrations or other manufacturers that might better meet your specific requirements.