TNY278PN by Power Integrations

Overview of TNY278PN by Power Integrations

The TNY278PN is a current-mode switching regulator designed for AC/DC conversion with a wide input voltage range from 85 VAC to 265 VAC, making it incredibly versatile for various applications. Manufactured by Power Integrations, this component is encapsulated in a DIP-7 package, comprising eight pins, although one of them is not used, effectively making it align with DIP-8/7 physical layout standards. It has a maximum switching frequency of 140 kHz and can support a maximum power output of 28W under optimal conditions. This component is specifically engineered for flyback topology, providing an efficient solution for isolated power supply designs. With an operational temperature range extending from -40°C to 125°C, it ensures reliability and performance under extreme conditions. Additionally, the TNY278PN is RoHS compliant and meets REACH compliance standards, reflecting Power Integrations’ commitment to environmentally friendly manufacturing practices.

Industry Applications for TNY278PN

The flexible features and specifications of the TNY278PN make it a potential candidate for various industries that require stable and efficient power supply solutions. It’s important to note that the potential industry applications mentioned here are conceptual and necessitate a thorough analysis by engineering and design teams to ensure adherence to specific industry standards and requirements.

  • Environmental Monitoring: In environmental monitoring equipment, which often needs to be powered in remote or harsh conditions, the TNY278PN could potentially provide a reliable power solution. Its wide input voltage range and ability to operate in extreme temperatures make it suitable for instruments measuring air or water quality.
  • Energy and Power Systems: For energy management systems and small-scale renewable energy installations such as solar power inverters or wind energy converters, the TNY278PN might offer an efficient power conversion solution. Its efficiency in power conversion can contribute to maximizing the energy harnessed from renewable sources.
  • Transportation and Logistics: In the domain of electric vehicles’ charging stations or fleet management systems, the component can potentially facilitate the development of compact and efficient power supplies for onboard electronics or charging systems.
  • Virtual Reality (VR), Augmented Reality (AR), and Vision Systems: These emerging technologies require compact, high-performance power supplies for portability and efficiency. The TNY278PN’s characteristics might make it a viable component for powering headsets, cameras, and other peripheral devices.

Note: These potential industry applications are illustrative and require validation for compliance and suitability in specific designs.

About Power Integrations

Power Integrations is a leading manufacturer in the field of high-voltage integrated circuits (ICs) for energy-efficient power conversion. The company has a strong reputation for producing components that find vast applications across a range of industries, particularly in Switching Regulator or Controllers and other power circuits. The TNY278PN is one of Power Integrations’ solutions designed to enhance the performance and reliability of power supplies. Power Integrations is known for its continuous innovation in compact, energy-efficient power conversion technologies, and the TNY278PN is a testament to their expertise in designing products that meet the evolving demands of modern electronic systems. Their portfolio extends beyond this particular model, including a wide range of components that support different power levels, configurations, and application requirements, demonstrating their capability to address diverse market needs.

Where to Find TNY278PN by Power Integrations

For engineers and procurement specialists seeking the TNY278PN by Power Integrations, findchips.com is an invaluable resource. The site offers up-to-date inventory levels, pricing, and availability from multiple distributors. Historically, this part has been available through distributors such as Win Source Electronics, LCSC, EBV Elektronik, and Mouser Electronics, among others. However, to get the most current stock levels and best pricing, it’s recommended to utilize the search capabilities on Findchips. For those considering alternative parts, the site allows you to search across a wide range of Switching Regulator or Controllers from Power Integrations and other reputable manufacturers. This capability ensures that engineers and procurement specialists can find the best component that fits their specific applications and budget requirements.

Compare pricing for TNY278PN and other Switching Regulator or Controllers / Power Circuits at findchips.com