Overview of TPA3110D2PWPR by Texas Instruments
The TPA3110D2PWPR by Texas Instruments is a 15-W stereo, 30-W mono, 8- to 26-V supply, analog input Class-D audio amplifier that includes TI’s “SpeakerGuard” technology, housed in a 28-HTSSOP package. It operates within a temperature range of -40 to 85 degrees Celsius. This part is designed primarily for driving speakers while providing excellent power efficiency compared to other classes of audio amplifiers. Its Class-D nature means that it possesses high conversion efficiency, resulting in less power loss as heat and is generally smaller, making it ideal for portable audio applications.
From its robust packaging in a 28-pin HTSSOP to its operational characteristics, TPA3110D2PWPR supports a bandwidth of up to 22 kHz and outputs power nominally at 10 W but is capable of up to 30 W in mono configurations. The part’s maximum supply voltage reaches up to 26 V, and it comes with a moisture sensitivity level of 3, indicating its sensitivity to moisture exposure during soldering. Texas Instruments has made this part compliant with major environmental standards such as RoHS and REACH signifying its commitment to environmental sustainability.
Industry Applications for TPA3110D2PWPR
The TPA3110D2PWPR is versatile, potentially serving various applications across multiple industries. Its high efficiency and power handling capabilities, combined with analog inputs and built-in speaker protection, make it an excellent candidate for the following industries:
- Consumer Electronics: This amplifier could potentially be used in audio output devices like wireless speakers, PC speakers, and soundbars. The amplifier’s efficiency is critical in battery-powered devices, potentially extending their usage duration.
- Audio and Video Systems: Systems requiring compact yet powerful audio solutions may employ this amplifier. It could possibly be suited for use in multimedia broadcasting equipment where integrity and quality of sound are imperative.
- Entertainment and Gaming: The gaming industry, known for its demand for high-quality compact audio solutions, could potentially use this amplifier in console gaming systems and virtual reality devices. The amplifier’s small footprint and high power output make it ideal for enhancing user experience without consuming significant space.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and requirements.
About Texas Instruments
Texas Instruments is a leading technology company that designs and manufactures semiconductors and various integrated circuits, which it sells to electronics designers and manufacturers globally. Within the realm of Audio/Video Amplifiers, Texas Instruments provides a range of audio solutions that cater to the demanding needs of modern consumer electronics. The TPA3110D2PWPR is part of this broader category and represents Texas Instruments’ commitment to producing high-quality audio components. The company’s extensive portfolio in consumer circuits incorporates cutting-edge technology and innovation, ensuring that they remain a preferred choice for audio applications in various devices.
Where to Find TPA3110D2PWPR by Texas Instruments
To find the TPA3110D2PWPR for procurement, visiting findchips.com provides a reliable platform where this part’s availability and pricing can be compared across different distributors. To explore alternate parts in the category of Audio/Video Amplifiers, one can also use this resource. Among the distributors where the TPA3110D2PWPR has historically been available are Mouser Electronics, DigiKey, Newark, and LCSC, among others. However, specific stock levels and current pricing should always be confirmed directly via Findchips to ensure the most accurate and up-to-date information.