TPA3118D2DAP by Texas Instruments

Overview of TPA3118D2DAP by Texas Instruments

The TPA3118D2DAP by Texas Instruments is a 30-W stereo, 60-W mono, Class-D audio amplifier with an analog input, operating on a supply voltage range from 4.5 to 26 volts. Encased in a 32-pin HTSSOP package, this component is designed for efficient, high-quality audio performance with a nominal output power of 30W per channel into 8 Ohms. With an operating temperature range from -40 to 85°C, the TPA3118D2DAP is suitable for a wide range of environments and applications. As a Class-D amplifier, it is known for its energy efficiency and power management capabilities. The product hosts an array of attributes such as an industrial temperature grade, moisture sensitivity level 3, and compliance with RoHS, which marks it safe for use in various consumer applications.

Industry Applications for TPA3118D2DAP

The TPA3118D2DAP potentially serves a multitude of applications across different sectors, especially within the domain of consumer electronics. This section explores several possible industry applications, which, it’s important to note, require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Audio Equipment: Given its power efficiency and quality output, the TPA3118D2DAP might be suitably integrated into high-fidelity home audio systems, including amplifiers, receivers, and self-powered speakers. The Class-D amplification allows for compact, energy-efficient designs, ideal for modern audio solutions.
  • Portable and Wireless Systems: This component, with its broad supply voltage range and efficient power use, could potentially be used in the development of portable audio systems, such as Bluetooth speakers, where battery life and quality of sound are critical aspects. The compact HTSSOP package could contribute to minimizing the product’s overall size and weight.
  • Public Address Systems: For applications requiring clear, robust sound output like in conference rooms or auditoriums, this audio amplifier could be utilized to power speakers within these systems. Its ability to operate across a wide temperature range adds to its reliability in different operating environments.
  • Entertainment Systems: In gaming and home theater systems, the necessity for immersive, dynamic audio is paramount. The TPA3118D2DAP’s features might support the creation of such vivid audio experiences, enhancing the overall entertainment quality.

Please note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by qualified engineering and design teams.

About Texas Instruments

Texas Instruments (TI), a leading semiconductor company, is renowned for its diverse product portfolio that spans various domains including analog electronics, digital processing, and integrated circuits. Among its vast array of offerings, TI’s contributions to the Audio/Video Amplifiers market stand out for their innovation and quality. In particular, products like the TPA3118D2DAP exemplify TI’s commitment to delivering audio solutions that meet high standards of efficiency, reliability, and performance. TI’s continual focus on research and development in audio technology has fostered a broad spectrum of audio amplifiers and related components suitable for consumer electronics, automotive audio systems, and professional audio equipment. TI’s proficiency in creating audio solutions consolidates its position as a key player in the consumer circuits segment.

Where to Find TPA3118D2DAP by Texas Instruments

To source the TPA3118D2DAP for your application, we recommend conducting research on findchips.com. Our platform offers up-to-date information on stock levels, pricing, and availability from a range of distributors. Historically, this part has been available from distributors such as Win Source Electronics, Chip1Stop, ComSIT USA, Ameya Holding Limited, TME, Mouser Electronics, DigiKey, and Newark, among others. However, for the most current stocking and pricing details, visiting findchips.com will provide you with the necessary information. Additionally, should you require alternatives or aim to evaluate other Audio/Video Amplifiers, findchips.com can facilitate comparisons with parts offered by Texas Instruments or other manufacturers to ensure the best fit for your application.

Compare pricing for TPA3118D2DAP and other Audio/Video Amplifiers / Consumer Circuits at findchips.com