TPA3118D2DAPR by Texas Instruments

Overview of TPA3118D2DAPR by Texas Instruments

The TPA3118D2DAPR is a sophisticated dual-channel, Class-D audio amplifier designed for high efficiency and performance across a 4.5 to 26-V supply range. Manufactured by Texas Instruments, this component is encapsulated in a HTSSOP-32 package, enabling compact system designs without sacrificing power. It delivers up to 30W per channel into an 8-Ohm load, with the capability to bridge tied load configurations up to 60W mono. Its industrial temperature range from -40 to 85 degrees Celsius and RoHS compliance highlight its reliability and environmental consideration in modern applications.

Key attributes, such as a nominal output power of 50W, an operation bandwidth up to 22 kHz, and a high gain of 36 dB, ensure its suitability for a wide range of audio applications. Moreover, it comes equipped with advanced features such as thermal and overcurrent protection, contributing to system robustness. The TPA3118D2DAPR, with its plastic/epoxy package body, gull wing terminal form, and nickel/palladium/gold (Ni/Pd/Au) terminal finish, emphasizes durability and quality in audio amplifier design.

Industry Applications for TPA3118D2DAPR

The versatile specifications and high performance of the TPA3118D2DAPR make it suitable for a diverse range of industry applications. Below are potential use cases, keeping in mind that these applications are illustrative and require thorough analysis and validation by engineering and design teams:

  • Consumer Electronics: In devices such as television soundbars, wireless speakers, and high-fidelity home audio systems, the TPA3118D2DAPR could offer a compact, efficient power amplification solution.
  • Audio and Video Systems: It might be implemented in professional-grade audio equipment including mixing consoles, studio monitors, and public address systems, where its efficiency and thermal management capabilities are essential.
  • Entertainment and Gaming: The amplifier can potentially be used in gaming consoles and virtual reality systems, where immersive, high-quality audio is a key component of the user experience. Its small footprint and efficiency make it ideal for compact, power-sensitive designs.
  • Automotive Audio Systems: Given its robust operation range and efficient power usage, the TPA3118D2DAPR can also be considered for in-car entertainment systems, where space and energy consumption are critical factors.

Please note, the possibility of these application uses does indeed depend on specific project requirements and should be evaluated by qualified engineering personnel.

About Texas Instruments

Texas Instruments (TI) is a global leader in semiconductor design and manufacturing, particularly renowned for their expertise in Audio/Video Amplifiers among other consumer circuits. TI’s commitment to innovation is evident in their broad portfolio of audio solutions, including the TPA3118D2DAPR and similar parts like the TPA3122D2 and TPA3251, which cater to a wide range of power requirements and application scenarios. Their products are designed with an emphasis on performance, efficiency, and reliability, making TI a go-to manufacturer for engineers and designers across the consumer, automotive, and professional audio industries.

Where to Find TPA3118D2DAPR by Texas Instruments

For those looking to purchase the TPA3118D2DAPR, findchips.com offers a comprehensive tool to compare prices and inventory from a multitude of distributors. Historically, this part has been available through distributors such as Arrow Electronics, Mouser Electronics, DigiKey, and Newark, among others. However, it is crucial to check current stock levels and pricing directly on findchips.com to ensure availability.

Furthermore, for those considering alternatives or seeking components for a broader solution, browsing through the Audio/Video Amplifiers category can provide insights into products offered by Texas Instruments and other reputable manufacturers, assisting in finding the perfect match for specific requirements.

Compare pricing for TPA3118D2DAPR and other Audio/Video Amplifiers / Consumer Circuits at findchips.com