TPCP8107,LF by Toshiba America Electronic Components

Overview of TPCP8107,LF by Toshiba America Electronic Components

The TPCP8107,LF is a small signal Field-Effect Transistor (FET) designed for optimal performance in a wide range of applications. This particular model is a P-channel, Metal-Oxide-Semiconductor FET (MOSFET) with a drain-source voltage (Vdss) of 40V and a continuous drain current (Id) of 8A, packaged in a PS-8 format. The choice of a P-channel MOSFET may be particularly beneficial in applications where a positive supply voltage needs to be switched, since it allows for simpler gate drive circuits compared to N-channel MOSFETs.

Highly integrated into the subcategory of Small Signal Field-Effect Transistors, this part exemplifies the crucial role of semiconductors in modern electronic circuitry. Despite its “Not Recommended” life cycle status, which suggests Toshiba may be planning to phase out this specific model, its technical attributes continue to make it a consideration-worthy component for a range of applications. Notably, the part’s current life cycle status does not diminish its performance or applicability – it simply means potential users should verify its availability or consider current alternatives for long-term production planning.

Other noteworthy attributes include a factory lead time of 32 weeks as of the current writing, indicating a significant planning horizon for bulk orders or new product designs incorporating this part. It’s also classified with an ECCN code of “EAR99,” which simplifies international trade considerations for products incorporating this component by categorizing it as a product not likely to be controlled for export reasons. However, its Reach Compliance Code remains “unknown,” which requires users to do due diligence to ensure it meets all necessary regulatory compliances for their specific application.

Industry Applications for TPCP8107,LF

The flexible properties of the TPCP8107,LF MOSFET make it suitable for a variety of potential industry applications, keeping in mind that these applications are conceptual and should be validated by engineering teams for specific project needs.

  • Consumer Electronics: Devices such as power management modules in smart devices or battery chargers could potentially incorporate this MOSFET. Its ability to handle significant current (8A) while operating at a moderate voltage (40V) aligns well with portable electronics that require efficient power control and management.
  • Industrial Automation: Within automation systems, control units often need to switch power supply lines or actuate motors which can be efficiently managed by P-channel MOSFETs like the TPCP8107,LF. The high drain current capability and voltage level match the demands found in several automation applications.
  • Computing and Data Storage: Power regulation circuits in servers and storage systems might leverage this MOSFET for its efficiency at higher currents, contributing to the effective management of power within densely packed electronic environments.
  • Electronic Manufacturing: On the test benches and within manufacturing processes, this type of MOSFET could be implemented in electronic loads and testing equipment. Its characteristics make it a viable option for precise control mechanisms needed in the production of electronic commodities.

Note: The application suggestions provided above are hypothetical and need a detailed evaluation related to industry standards and the specific application requirements.

About Toshiba America Electronic Components

Toshiba America Electronic Components (TAEC) is a key player in the semiconductor industry, particularly noted for its innovative range of transistors, including Small Signal Field-Effect Transistors. TAEC has a history of developing parts that push the boundaries of technology, reflecting in parts like the TPCP8107,LF. Through cutting-edge manufacturing techniques and a sustained commitment to research and development, Toshiba has maintained its presence not only in MOSFETs but across a whole spectrum of electronic components.

Their offerings span a range of requirements, from low-power applications in wearable tech to high-power demands in industrial machinery, highlighting their vast experience and versatility in the field. Toshiba’s part catalogs are characterized by their reliability, efficiency, and technological advancement, making them a go-to manufacturer for designers and engineers looking to incorporate advanced transistor technologies into their projects.

Where to Find TPCP8107,LF by Toshiba America Electronic Components

To facilitate your procurement process or research for alternative components, consider utilizing findchips.com. Our platform offers a comprehensive search functionality that can help you locate the TPCP8107,LF and similarly classified parts within the realm of Small Signal Field-Effect Transistors.

Historically, the TPCP8107,LF has been available through distributors such as Mouser Electronics and DigiKey, among others. However, inventory levels and pricing fluctuate, so for the most current information, the up-to-date availability, and pricing details, visiting findchips.com directly will provide you with the latest data. This ensures you’re making procurement decisions based on the most current market insights.

Compare pricing for TPCP8107,LF and other Small Signal Field-Effect Transistors / Transistors at findchips.com