Overview of TPD1E01B04DPYR by Texas Instruments
The TPD1E01B04DPYR is a transient voltage suppression (TVS) diode specifically designed for ESD protection. It features a low capacitance of 0.18 pF, which is essential for high-speed applications such as USB-C connections. This part has a breakdown voltage of nominally 6.4 V and operates within a voltage range of ±3.6 V, making it suitable for robust protection against ESD events up to ±15 kV. With an operating temperature range from -40 °C to 125 °C, it provides reliability across various environments. The component is available in compact 0402 and 0201 packages, which are advantageous in applications where space is a constraint.
This product is manufactured by Texas Instruments, a leader in semiconductor technologies. The TPD1E01B04DPYR is classified under the electronic parts subcategory of Transient Suppressors and specifically falls into the category of diodes. As of this writing, the part is actively listed in the market, and its compliance with standards like IEC-61000-4-2 reinforces its reliability for ESD applications.
Industry Applications for TPD1E01B04DPYR
Given its specifications and characteristics, the TPD1E01B04DPYR could find potential applications across various industries. Here are some examples:
- **Industrial Automation**: In systems requiring robust signal integrity, the TPD1E01B04DPYR might be utilized to prevent ESD damage in control panels and sensor connections. The low capacitance characteristic possibly helps maintain data integrity in fast communication systems.
- **Renewable Energy**: Solar inverters and wind turbine converters could potentially utilize the TPD1E01B04DPYR for ESD protection to safeguard sensitive electronics. The device’s capability to handle high voltages may contribute to enhanced system reliability in outdoor environments.
- **Robotics and Drones**: In robotic systems, this part might be integrated into the circuitry of autonomous vehicles or drones to protect against electrical surges. The small package size allows for space-efficient designs in compact robotic applications.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments is a well-established manufacturer in the semiconductor industry, particularly known for its innovations in analog and mixed-signal devices. The company has a strong portfolio that includes a variety of transient voltage suppression diodes, such as the TPD1E01B04DPYR. Their offerings in transient suppressors are designed to provide reliable ESD protection across numerous applications, especially where high-speed signal integrity is essential. Other similar components may include devices focused on thermal stability and fast response times to transient conditions, reinforcing their commitment to advancing electronic protection technologies.
Research Price and Stock for TPD1E01B04DPYR by Texas Instruments on Findchips.com
To determine the availability and pricing of the TPD1E01B04DPYR, it is recommended to research stock levels on Findchips, which offers comprehensive data on electronic components. Historically, this part has been available at distributors such as:
- Win Source Electronics
- Bristol Electronics
- Mouser Electronics
- DigiKey
However, it is essential to check Findchips for the most current stock levels and pricing, as availability may vary.
Compare pricing for TPD1E01B04DPYR and other Transient Suppressors / Diodes at findchips.com
To explore the availability of the TPD1E01B04DPYR and other Transient Suppressors, visit Findchips for comprehensive comparisons and options.