TPD1E10B06DPYT by Texas Instruments

Overview of TPD1E10B06DPYT by Texas Instruments

The TPD1E10B06DPYT is an advanced electronic component designed by Texas Instruments, integrating ESD (Electrostatic Discharge) protection in a compact form factor. This diode is capable of withstanding ESD pulses of ±30-kV in accordance with the IEC-61000-4-2 standard, making it a robust solution for protecting sensitive circuitry from electrostatic discharges. It features a low capacitance of 12 pF and a bidirectional design that facilitates symmetrical ESD protection. With an operating voltage range of ±5.5V and a clamping voltage maximum of 10V, the TPD1E10B06DPYT ensures safety and reliability for electronic circuits under extreme conditions.

Encased in an ultra-small 2-X1SON package, this diode is well-suited for applications with stringent space constraints. The plastic/epoxy package enhances its durability and ensures stability across a wide temperature range from -40 to 125°C. The TPD1E10B06DPYT is notable for its silicon-based avalanche technology, allowing it to provide transient voltage suppression with excellence. This part is also characterized by an active part life cycle, ensuring its availability and reliability for designs and systems that demand high performance over time. It is both RoHS and Pb-Free compliant, highlighting Texas Instruments’ commitment to producing environmentally friendly components.

Industry Applications for TPD1E10B06DPYT

The versatile TPD1E10B06DPYT finds applications across multiple industries due to its robust ESD protection capabilities and compact size. While its primary classification is within the subcategory of Transient Suppressors, its potential utility extends to various sectors. The following are conceptual illustrations of its possible industry applications, which require further analysis and verification by engineering teams for compliance and suitability.

  • Consumer Electronics: Devices like smartphones, tablets, and laptops could potentially benefit from the ESD protection offered by the TPD1E10B06DPYT. Its low capacitance is critical for maintaining signal integrity in high-speed data lines while providing effective ESD suppression.
  • Computing and Data Storage: In computing systems and data storage units, ESD protection is paramount for the longevity and reliability of the devices. The TPD1E10B06DPYT might be integrated into interfaces, such as USB ports, to shield sensitive components from static discharges without compromising data transmission quality.
  • Portable and Wearable Tech: The compact footprint of the TPD1E10B06DPYT lends itself well to the small form factors required by wearable and portable technology, offering ESD protection in devices such as fitness trackers, smart watches, and health monitoring gadgets.
  • Industrial Control: Although not directly mentioned in the available Possible Industry Applications, the robust nature of this diode could make it suitable for industrial environments where electrical noise and the potential for ESD events are higher. Implementing this component within sensor systems, controls, and interfaces can enhance the resilience of industrial machinery and equipment.

Note that these potential industry applications are only conceptual/illustrative and require thorough investigation and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a global leader in the design and manufacture of semiconductors and integrated circuits. TI has a rich history of innovation in the field of electronic components, providing solutions across a wide spectrum of applications. When it comes to transient suppressors and diodes, TI is known for producing high-quality, reliable parts that address the critical needs of modern electronic systems. The TPD1E10B06DPYT is a testament to TI’s expertise in creating components that offer effective ESD protection without sacrificing performance or space. Beyond ESD protection diodes, TI manufactures a wide range of products including microcontrollers, processors, and power management chips, catering to industries such as automotive, personal electronics, communication equipment, and more.

Where to Find TPD1E10B06DPYT by Texas Instruments

To source the TPD1E10B06DPYT or to look for alternative Transient Suppressors for your design needs, findchips.com offers a comprehensive database of parts from distributors worldwide. By visiting Findchips, designers and procurement professionals can compare pricing, check for stock availability, and view detailed part specifications. Historically, the TPD1E10B06DPYT has been available from distributors such as Win Source Electronics, ComSIT USA, Ameya Holding Limited, TME, Bristol Electronics, Mouser Electronics, and DigiKey. However, availability can fluctuate, and it’s recommended to check the current stock levels and pricing on Findchips to make informed purchasing decisions.

Compare pricing for TPD1E10B06DPYT and other Transient Suppressors / Diodes at findchips.com