TPD1E10B09DPYR by Texas Instruments

Overview of TPD1E10B09DPYR by Texas Instruments

The TPD1E10B09DPYR is a transient voltage suppressor (TVS) diode specifically designed for ESD protection. It features a capacitance of 10 pF and can handle voltages of ±9V with a clamping voltage maximum of 13V. This part is packaged in a compact 0402 case format and is rated for a surge capability of 6A with an 8/20µs pulse. The operating temperature range extends from -40°C to 125°C, making it suitable for a variety of environmental conditions.

Manufactured by Texas Instruments, the TPD1E10B09DPYR is classified as a single diode with a bidirectional polarity. It is compliant with RoHS directives and does not contain any substances of very high concern (SVHC), enhancing its applicability in environmentally sensitive projects. The diode’s robust performance characteristics include a maximum power dissipation of 162 mW and a peak reverse voltage rating of 9 V, making it suitable for applications where ESD protection is critical.

Industry Applications for TPD1E10B09DPYR

Considering the technical specifications and functionalities of the TPD1E10B09DPYR, several industries could potentially benefit from its application:

  • Consumer Electronics: Devices like smartphones, tablets, and laptops might utilize this diode for safeguarding sensitive electronic components from transient voltage spikes caused by ESD events. The low capacitance of 10 pF may help in reducing signal distortion, crucial for high-speed data transmission applications.
  • Telecommunications: Equipment such as routers and switches could possibly incorporate the TPD1E10B09DPYR to protect against voltage transients, safeguarding data integrity and maintaining system reliability during sudden electrical disturbances.
  • Automotive Electronics: Although there are no specific automotive qualifications listed for this part, automotive systems like infotainment systems and navigation devices might potentially require robust ESD protection. It’s advisable to verify compliance with relevant automotive standards if used in such applications.
  • Industrial Automation: Systems employing sensors and control devices might utilize ESD protection to ensure operational reliability. The TPD1E10B09DPYR could help in maintaining functionality against electrical discharge that could cause unintended operations or damage.
  • Healthcare Equipment: While specific standards for medical applications were not noted, devices such as diagnostic equipment and patient monitoring systems might benefit from the ESD protection capabilities of this diode, thus ensuring accurate and safe operation in sensitive environments.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments is a global leader in semiconductor manufacturing and is known for its diverse product portfolio, particularly in the domain of diodes, including transient voltage suppressors such as the TPD1E10B09DPYR. The company offers a range of diodes designed to provide ESD protection, ensuring the longevity and reliability of electronic systems across various applications. Their focus on innovation and technology has allowed them to develop parts that adhere to stringent standards, enhancing their usability in critical sectors.

In addition to the TPD1E10B09DPYR, Texas Instruments manufactures similar products aimed at ESD protection, including other transient suppressor diodes that cater to different voltage and power requirements. This broadening of their product line ensures that there is a solution available for varying application needs, particularly in high-frequency environments.

Research Price and Stock for TPD1E10B09DPYR by Texas Instruments on Findchips.com

For those interested in acquiring the TPD1E10B09DPYR, it is advisable to research stock availability and pricing on Findchips.com. This resource allows you to compare prices and check current stock levels at various distributors, including:

  • Win Source Electronics
  • Mouser Electronics
  • DigiKey
  • Newark

Note that while these distributors have historically offered the TPD1E10B09DPYR, current availability should always be confirmed through Findchips to ensure you receive the part without delay.

Compare pricing for TPD1E10B09DPYR and other Transient Suppressors / Diodes at findchips.com