TPD2EUSB30ADRTR by Texas Instruments

Overview of TPD2EUSB30ADRTR by Texas Instruments

The TPD2EUSB30ADRTR by Texas Instruments is a dual electrostatic discharge (ESD) protection diode designed specifically for USB 3.0 applications. This diode features a clamping voltage of up to 8V, and it operates at a voltage of 3.6V. Packaged in a small-outline transistor (SOT) with three pins and measuring only 1mm x 0.8mm, it is both compact and efficient for modern electronic needs. Its power dissipation is substantial at 45W, allowing it to handle significant power without performance degradation.

This diode offers ±8-kV ESD protection and a notable surge rating of 5A, making it highly effective in safeguarding USB interfaces from electrical surges and spikes. It is also RoHS compliant, adhering to current environmental standards regarding hazardous substances. The TPD2EUSB30ADRTR is categorized under Other Interface ICs, a subset of Drivers And Interfaces that handle various interface-specific tasks within electronic circuits.

Industry Applications for TPD2EUSB30ADRTR

Given its robust protection features and compatibility with high-speed USB interfaces, the TPD2EUSB30ADRTR could potentially serve a variety of industry applications. These industries require dependable ESD protection in their electronic systems and might benefit from integrating such a diode:

  • Consumer Electronics – In devices like smartphones, laptops, and cameras where USB 3.0 is commonly used, this diode could provide essential protection against ESD damage, thus prolonging device longevity.
  • Computing and Data Storage – For servers and storage devices, stable and secure data transfers are crucial. The TPD2EUSB30ADRTR could help in maintaining the integrity of USB connections from external surges.
  • Telecommunications – Equipment such as routers, switches, and modems, which frequently deal with data transmission, might use such diodes to protect against voltage spikes, ensuring reliable operation.
  • Industrial Automation – In automation systems where data logging and system updates might occur via USB interfaces, this diode could help prevent malfunction due to sudden electrical disturbances.
  • Audio and Video Systems – Professional-grade audio and video equipment, which often interface with computers via USB, could benefit from the enhanced ESD protection offered by the TPD2EUSB30ADRTR to avoid data corruption and hardware damage.

These potential industry applications are only conceptual illustrations and necessitate thorough analysis by engineering and design teams to ensure compatibility and adherence to specific industrial standards.

About Texas Instruments

Texas Instruments (TI) is widely recognized for its broad portfolio of semiconductors and technology solutions, particularly in the realm of Other Interface ICs and overall Drivers And Interfaces. TI’s commitment to innovation is evident in its diverse product line, which includes not only the TPD2EUSB30ADRTR but also a range of other protection devices and interface circuits that are crucial for modern electronic applications across various industries.

The company’s products are designed with an emphasis on reliability, performance, and environmental compliance, making them suitable for a wide range of applications from industrial to consumer electronics. TI’s long-standing market presence and reputation for quality make it a go-to manufacturer for reliable interface components.

Where to Find TPD2EUSB30ADRTR by Texas Instruments

To procure the TPD2EUSB30ADRTR, visit findchips.com. On this platform, you can also explore other parts within the category of Other Interface ICs from Texas Instruments or other manufacturers. Historically, distributors like Arrow Electronics, Mouser Electronics, DigiKey, and Newark have carried this part. However, stock levels and pricing are subject to change, and visiting findchips.com can provide up-to-date information on availability from these and other suppliers.

Compare pricing for TPD2EUSB30ADRTR and other Other Interface ICs / Drivers And Interfaces at findchips.com