Overview of TPD4E001DRLR by Texas Instruments
The TPD4E001DRLR from Texas Instruments is a quad 1.5-pF, 5.5-V, ±8-kV electrostatic discharge (ESD) protection diode designed specifically for safeguarding sensitive electronics from voltage spikes and transient voltages. It supports a VCC pin for USB 2.0 and features a maximum leakage current of just 1 nA. This component is housed in a 6-pin SOT-23 (SOT-6) package and operates over a temperature range of -40°C to 85°C.
The device boasts various features suitable for high-performance applications, including a maximum clamping voltage of 25 V and a minimum breakdown voltage of 11 V. Its power dissipation capacity is 100 W, emphasizing its ability to handle significant transient voltages. The part is characterized by high robustness, evident from its compliance with IEC standards 61000-4-2 and 4-5, aimed at ensuring protection against common electrical threats. Moreover, it is fabricated using Silicon diode technology, commonly known for unidirectional polarity.
Industry Applications for TPD4E001DRLR
- Consumer Electronics: This part could potentially be utilized in various consumer electronic devices to provide ESD protection to sensitive circuitry. Examples might include smartphones, laptops, and tablets where the integration of USB ports is prevalent. The device’s ability to support USB 2.0 highlights its suitability for applications requiring moderate data transfer speeds while ensuring device integrity against electrical anomalies.
- Telecommunications: Networking devices, such as routers, modems, and switches, that demand consistent ESD protection across communication ports could benefit from the utilization of the TPD4E001DRLR. The component’s ability to maintain functionality in a broad range of operating temperatures and to resist high transient voltages could be crucial for maintaining telecommunication equipment reliability.
- Communication and Networking: This part could potentially be used in data centers and network servers. These applications benefit from enhanced ESD protection to ensure the longevity and reliable operation of servers handling vast amounts of data traffic.
It is important to note that these industry applications are only conceptual illustrations and require a meticulous analysis and verification by engineering and design teams to ensure adherence to industry-specific standards and application requirements.
About Texas Instruments
Texas Instruments is a leading technology company that designs and manufactures semiconductors and various integrated circuits, which are used in virtually all types of electronic equipment. In the domain of diodes, specifically in the Transient Suppressors subcategory, Texas Instruments provides a range of solutions, including the TPD4E001DRLR, which exemplifies their commitment to producing robust protection devices.
The company’s facility in producing advanced protection diodes is supported by continuous advancements in technology, focusing on components that enhance the reliability and functionality of electronic systems. Key characteristics of Texas Instruments in this product category include their adherence to rigorous quality standards, investment in silicon-based diode technology, and the integration of market-leading specifications concerning electrical performance and durability.
Where to Find TPD4E001DRLR by Texas Instruments
To source the TPD4E001DRLR, visit findchips.com. Detailed stock levels and competitive pricing information for this and similar Transient Suppressors can be accessed on our site. While historically available at various distributors such as DigiKey, Mouser Electronics, Newark, and Arrow Electronics, up-to-date availability and pricing should be verified directly through FindChips to ensure the most current data.