TPD4E1U06DBVR by Texas Instruments

Overview of TPD4E1U06DBVR by Texas Instruments

The TPD4E1U06DBVR is a quad ESD protection diode specifically designed to safeguard sensitive electronic components from electrostatic discharge (ESD). It operates at a maximum voltage of 5.5 V with a clamping voltage reaching up to 15 V. This component features an ultra-low capacitance of 0.8 pF, making it suitable for high-speed applications where signal integrity is critical. The device is housed in a compact SOT-23 6-pin package, which is ideal for space-constrained designs. The operating temperature range for the TPD4E1U06DBVR spans from -40 °C to 125 °C, enabling its use in a variety of environments.

Manufactured by Texas Instruments, the TPD4E1U06DBVR is compliant with RoHS standards and is Pb-free, ensuring it meets current environmental regulations. It is part of the TPD4E series, which provides robust protection against ESD, adhering to industry standards such as IEC-61000-4-2, 4-4, and 4-5. The part is considered active as of the current writing, indicating it remains in production and available for procurement.

Industry Applications for TPD4E1U06DBVR

The TPD4E1U06DBVR is applicable in various industries due to its ESD protection capabilities. Below are some potential use cases:

  • Consumer Electronics: The diode might be used in smartphones, tablets, and other handheld devices which are vulnerable to ESD damage. Its low capacitance could support high-speed data transmission required in modern devices.
  • Computing and Data Storage: This component could potentially be utilized in laptops, SSDs, and other data storage solutions to protect against voltage spikes that may occur due to ESD events, thereby preserving data integrity.
  • Industrial Automation: In industrial settings, the TPD4E1U06DBVR could be integrated into programmable logic controllers (PLCs) and sensor interfaces, safeguarding them from transient voltages that could disrupt system performance.
  • Telecommunications Equipment: This diode might also be important in the design of telecommunication devices, providing essential protection on interfaces exposed to outdoor elements, which increase ESD risk.
  • Automotive Applications: If automotive standards such as AEC-Q100 are met, this part could potentially be used in vehicle electronic systems, protecting sensitive circuitry from ESD while maintaining performance in demanding environments.

It is important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar transient suppressor parts could also be explored for use in these applications, depending on the design specifications and environmental considerations.

About Texas Instruments

Texas Instruments is a globally recognized manufacturer of semiconductor products, including a wide range of diodes and transient suppressors. The company’s extensive portfolio includes components designed to protect electronic devices from ESD and other transient voltages. The TPD4E1U06DBVR is part of their effort to provide reliable protection solutions for various applications.

Throughout their product line, Texas Instruments offers similar components with varying specifications to meet diverse design needs. Their focus on innovation ensures that they remain at the forefront of the semiconductor industry, with an emphasis on quality and performance in protecting sensitive electronic devices.

Where to Find TPD4E1U06DBVR by Texas Instruments

TPD4E1U06DBVR, it is advisable to research availability and pricing on findchips.com. This platform allows users to compare different distributors and check current stock levels. Historically, this part has been available through several distributors, including:

  • Win Source Electronics
  • New Advantage Corporation
  • Mouser Electronics
  • DigiKey

However, it is crucial to verify the current stock status and pricing directly on findchips.com, as availability may vary over time.

Compare pricing for TPD4E1U06DBVR and other Transient Suppressors / Diodes at findchips.com