Overview of TPD4E1U06DCKR by Texas Instruments
The TPD4E1U06DCKR is designed as a quad ESD protection diode, specifically operating at a maximum working voltage of 5.5 V. It features an ultra-low capacitance value of 0.8 pF, which makes it suitable for high-speed applications where signal integrity is critical. The device comes in compact SOT-23 and SC70 packages, allowing for versatility in circuit design and space-constrained environments. It supports a wide operational temperature range from -40°C to 125°C, which enhances its applicability in varied environments.
This diode offers a specified ESD protection level of ±15 kV, which aligns with IEC standards, ensuring it can handle sudden voltage spikes without damage. It operates unidirectionally and is classified as a Trans Voltage Suppressor (TVS) diode, which is critical in safeguarding sensitive electronic components from electrostatic discharge incidents. The breakdown voltage for this part ranges from a nominal value of 7.5 V to a maximum of 8.5 V, while the maximum clamping voltage is specified at 13 V.
In terms of compliance, the TPD4E1U06DCKR meets various international standards, including RoHS and REACH compliance, making it suitable for global applications. The part is currently active in the Texas Instruments product line, with a focus on applications requiring robust ESD protection. It is crucial for designers to check availability and lead times as part of their procurement process when looking for this component.
Industry Applications for TPD4E1U06DCKR
Given the properties of the TPD4E1U06DCKR, it could potentially find applications across various industries. Here are some illustrative examples of possible use cases:
- Consumer Electronics: In mobile devices such as smartphones and tablets, the TPD4E1U06DCKR might be used to protect display interfaces from ESD. Given its low capacitance, it could help maintain signal quality during transmission.
- Computing and Data Storage: According to its specifications, it could potentially be utilized in motherboards or storage devices, where it might safeguard sensitive data lines against voltage spikes. Its compact size allows integration into various onboard components.
- Telecommunication Equipment: The TPD4E1U06DCKR could aid in protecting sensitive telecommunication circuits from transient surges. Its robust ESD protection rating might make it suitable for various networking hardware.
- Industrial Equipment: In environments where equipment faces frequent ESD exposure, such as manufacturing automation, the device may serve as a preventive measure against damage to control and signal lines.
- Wearable Technology: Given the growing popularity of wearable devices, this component might be utilized in ensuring protection against ESD, thus prolonging the lifespan of sensitive components.
It is important to note that these potential industry applications are conceptual/illustrative and would require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Additional similar devices in the Transient Suppressors category may also serve these applications based on design needs.
About Texas Instruments
Texas Instruments is a leading semiconductor company known for its wide array of electronic components, particularly in the field of Diodes and Transient Suppressors. The company has a history of innovation that extends to various sectors, including consumer electronics, automotive, industrial, and telecommunications. The TPD4E1U06DCKR stands out as part of their extensive catalog aimed at electronic protection, emphasizing the need for robust solution offerings in today’s high-speed electronic environments.
In addition to the TPD4E1U06DCKR, Texas Instruments manufactures a variety of similar devices that offer varying protection levels and functionalities, catering to the diverse needs of engineers and designers seeking reliable solutions. Their commitment to quality and compliance with standards such as IEC-61000 further bolsters their standing as a trusted manufacturer in the semiconductor industry.
Where to Find TPD4E1U06DCKR by Texas Instruments
- Win Source Electronics
- Chip1Stop
- Arrow Electronics
- DigiKey
However, it is essential to verify stock levels and pricing as they may fluctuate. You can also explore other options in the Transient Suppressors category for alternate parts that may meet your requirements, potentially offered by Texas Instruments or other manufacturers.