Overview of TPD4EUSB30DQAR by Texas Instruments
The TPD4EUSB30DQAR is a quad 0.8-pF, 5.5-V, ±8-kV ESD protection diode with a 5-A 8/20-µS surge rating, specifically designed for USB 3.0 interfaces. This part is housed in a 10-USON package with dimensions of 2.5 x 1 mm, offering a compact solution for critical applications requiring electrostatic discharge (ESD) protection. Manufactured by Texas Instruments, this component safeguards data lines against ESD and other voltage-induced transient events. Resilient to industrial operating temperature ranges from -40 to 85 °C, it features four channels, providing robust defense mechanisms for multiple lines in a single package.
Key characteristics of TPD4EUSB30DQAR include compliance with RoHS guidelines and a Pb-Free construction, ensuring environmental consideration. It also adheres to the REACH compliance code, signaling its safety in electronic equipment. With features such as Moisture Sensitivity Level 1 and a peak reflow temperature of 260 °C, this part is ideal for high-reliability applications in diverse electronic environments.
Industry Applications for TPD4EUSB30DQAR
The TPD4EUSB30DQAR could potentially serve various industries requiring robust ESD protection for sensitive data lines. Below are some illustrative examples:
- Consumer Electronics: This part could be used in devices such as smartphones, laptops, and other personal electronics where USB 3.0 is prevalent, helping to protect sensitive components from ESD damage potentially caused by user interaction.
- Computing and Data Storage: Servers and storage devices that use USB 3.0 interfaces might benefit from the enhanced surge protection capabilities, ensuring data integrity and system reliability.
- Telecommunications: Network equipment like routers and modems that feature USB interfaces could utilize this component to prevent downtime and damage from transient voltages, enhancing service dependability.
- Industrial Automation: In environments where equipment is exposed to greater electrostatic interference, such as factories or processing plants, using this ESD protection diode could enhance operational stability and longevity of the automation control units.
It’s important to note that these potential industry applications are just illustrative. They must be thoroughly analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Texas Instruments
As a leading manufacturer in the semiconductor industry, Texas Instruments specializes in developing innovative IC solutions across various categories, including Other Interface ICs. Their range includes, but is not limited to, interface circuits like the TPD4EUSB30DQAR, which provide critical functionality in protecting interfaces from electrical damages. Texas Instruments is renowned for their commitment to quality, reliability, and environmental stewardship, as evidenced by their consistent deployment of RoHS-compliant and Pb-free products across their portfolio.
Where to Find TPD4EUSB30DQAR by Texas Instruments
To source the TPD4EUSB30DQAR, professionals in engineering and procurement should utilize findchips.com. This platform offers real-time availability from multiple distributors and provides comprehensive pricing comparisons. Distributors such as Arrow Electronics, Mouser Electronics, and DigiKey have historically stocked this part, but availability can vary. By using the provided filters and comparisons on findchips.com, buyers can ensure they find the best option for their requirements.