Overview of TPD4S214YFFR by Texas Instruments
The TPD4S214YFFR is a USB On-The-Go (OTG) companion device designed to provide critical functionalities in USB applications. This part from Texas Instruments is specifically engineered to protect against over-voltage and over-current conditions that may occur on the Vbus line, making it a reliable choice for applications requiring robust power management. The device features a four-channel electrostatic discharge (ESD) clamp, which protects sensitive electronic components from voltage spikes due to ESD events.
The TPD4S214YFFR comes in a 12-DSBGA package and operates efficiently over a temperature range of -40 to 85 °C, which aligns with industrial standards. The compact size of the package, measuring 1.39 mm in width and 1.69 mm in length, along with a maximum height of 0.625 mm, makes it well-suited for space-constrained designs. This device meets the requirements outlined by the relevant compliance codes including RoHS, REACH, and is Pb-free, contributing to environmentally responsible manufacturing practices. Additionally, it has a moisture sensitivity level of 1, which indicates a low risk of damage during handling and assembly.
Industry Applications for TPD4S214YFFR
The TPD4S214YFFR might find potential applications across various industries due to its protective features and USB compatibility. Below are a few illustrative examples of where this part could be utilized:
- Internet of Things (IoT): In IoT devices, where multiple sensors often communicate with a microcontroller over USB, the TPD4S214YFFR could provide vital ESD protection and power management. Examples might include smart home devices or wearable technology that need to ensure reliable operation while connected to power sources.
- Automotive: If automotive applications were to adopt this part, it might serve in systems requiring USB connectivity for diagnostics or infotainment systems, where protecting against harmful voltage spikes is crucial for safety and functionality.
- Consumer Electronics: The TPD4S214YFFR could be integrated into smartphones or tablets that leverage USB OTG functionality, potentially ensuring the safety of connected peripherals from voltage fluctuations while maintaining data integrity.
- Industrial Automation: Industrial devices such as data loggers and sensors that interface with USB may benefit from this IC’s protection features. In environments where devices are frequently connected and disconnected, the TPD4S214YFFR could help mitigate the risks of ESD damage.
- Medical Imaging: In imaging devices that interface with computers via USB, where sensitive data transmission is critical, this part could protect against voltage irregularities, potentially ensuring accurate imaging and device longevity.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments is a global semiconductor company that designs and manufactures a wide range of integrated circuits, including those in the interface IC category. The company is known for its commitment to quality and innovation, particularly in the area of Other Interface ICs. The TPD4S214YFFR is one of several products aimed at enhancing the protection and efficiency of electronic interfaces.
In addition to the TPD4S214YFFR, Texas Instruments offers various similar components that address the growing need for reliable ESD protection and power management in electronic designs. Their comprehensive portfolio includes multiple interface ICs that cater to different market needs, ranging from consumer electronics to industrial automation solutions.
Research Price and Stock for TPD4S214YFFR by Texas Instruments on Findchips.com
For engineers and procurement professionals looking to evaluate the TPD4S214YFFR, it is recommended to research stock availability and pricing at Findchips. You can find the part by following this link: TPD4S214YFFR. This platform consolidates data from various distributors, making it easier to obtain the latest information regarding stock levels and prices.
Historically, the TPD4S214YFFR has been available at distributors such as Win Source Electronics, Mouser Electronics, and Digi-Key. However, current stock levels and availability may vary, so it is prudent to check these details through Findchips to ensure you have the most accurate and up-to-date information.
Compare pricing for TPD4S214YFFR and other Other Interface ICs / Drivers And Interfaces at findchips.com
To research and compare pricing for TPD4S214YFFR and other Other Interface ICs in the Drivers And Interfaces category, visit Findchips for comprehensive search capabilities and comparison tools.