Overview of TPD6E001RSER by Texas Instruments
The TPD6E001RSER is a six-channel electrostatic discharge (ESD) protection diode designed to provide robust protection in sensitive electronic circuits. This part features a low capacitance of 1.5 pF and operates at a maximum breakdown voltage of 11 V. With a clamping voltage of up to 15 V, this device is ideally suited for applications requiring reliable ESD protection, particularly in USB 2.0 interfaces. The TPD6E001RSER has a maximum reverse current of 1 nA, ensuring minimal leakage, which can be vital in low-power applications. The part is packaged in a compact 10-UQFN configuration, making it suitable for space-constrained designs, and can operate within a temperature range of -40 °C to 85 °C.
This component is compliant with environmental standards including RoHS and has a Pb-free code, which is important for manufacturers focused on sustainability. The TPD6E001RSER falls under the electronic parts subcategory of Transient Suppressors in the category of Diodes. It utilizes semiconductor technology, specifically avalanche technology, to suppress voltage spikes that can damage sensitive electronic components. Its unidirectional polarity simplifies integration into circuits, and the moisture sensitivity level is rated at 1, indicating standard handling precautions are required.
Industry Applications for TPD6E001RSER
The TPD6E001RSER has a wide range of potential applications across several industries, given its characteristics and performance attributes. Below are a few examples of where this component might be utilized:
- **Internet of Things (IoT)**: Devices in the IoT ecosystem often encounter voltage fluctuations due to various environmental conditions. The TPD6E001RSER could potentially safeguard sensors and microcontrollers within these devices, ensuring reliable performance under erratic power conditions.
- **Consumer Electronics**: In consumer devices like smartphones and tablets, the TPD6E001RSER might be employed to protect sensitive integrated circuits from ESD events, particularly in USB ports, which are prone to such disturbances.
- **Telecommunications**: The robustness of the TPD6E001RSER against noise and transients suggests that it could be effectively integrated into communication equipment, safeguarding circuit boards from ESD spikes and ensuring signal integrity.
- **Smart Cities**: Components used in smart city applications, such as surveillance cameras and environmental sensors, could benefit from the TPD6E001RSER’s protective features, ensuring resilience against electrical disturbances in public infrastructure.
- **Healthcare**: Though not directly indicated by the part specifications, the TPD6E001RSER might find use in medical devices that interface with digital communication, preserving the integrity of sensitive electronic components in varying operational environments.
It is important to note that these potential industry applications are only conceptual and illustrative. Each use case requires analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About Texas Instruments
Texas Instruments (TI) is a global leader in semiconductor design and manufacturing, known for its extensive portfolio of electronic components, especially in the realm of diodes and transient suppressors. TI’s commitment to innovation is reflected in its development of various ESD protection devices, including the TPD6E001RSER. Their product offerings aim to address the escalating demands for protection in increasingly complex electronic systems.
TI offers a variety of similar parts optimized for different levels of protection and application requirements, including devices with multiple channels and varying capacitance values. Their focus on quality and reliability in transient suppressor technology underscores their reputation in the electronics industry, catering to diverse sectors that require dependable solutions.
Research Price and Stock for TPD6E001RSER by Texas Instruments on Findchips.com
For those interested in acquiring the TPD6E001RSER, researching stock levels and pricing via Findchips.com is recommended. This resource can provide immediate visibility into availability across various distributors. Historical distributors of this part include:
- Win Source Electronics
- Chip One Stop
- DigiKey
- Mouser Electronics
While these distributors may have previously stocked the TPD6E001RSER, it is crucial to verify current availability and pricing directly on Findchips to ensure accurate procurement decisions. You can also find alternate parts within the Transient Suppressors category that might meet your application needs.