TPD6E05U06RVZR by Texas Instruments

Overview of TPD6E05U06RVZR by Texas Instruments

The TPD6E05U06RVZR is a 6-channel, 0.5-pF, 5.5-V transient voltage suppressor diode optimized for electrostatic discharge (ESD) protection. Designed specifically for high-speed interfaces such as USB and HDMI, this part operates effectively under extreme conditions with a breakdown voltage range of 6.5 V to 8.5 V, and a nominal breakdown voltage of 7.5 V. It features a maximum clamping voltage of 10 V and is housed in a compact 14-USON package.

The TPD6E05U06RVZR diode can withstand ESD levels of up to ±12 kV, making it suitable for applications where ESD susceptibility is a concern. This part adheres to high standards of compliance, including being Pb-free and RoHS compliant. It offers ultra-low capacitance characteristics, which is critical for maintaining signal integrity in high-speed applications. With an operating temperature range between -40 °C and 125 °C, the component is resilient and can function in a variety of environmental conditions. As of the current writing, the part is classified in the active lifecycle code, ensuring availability for production needs.

Industry Applications for TPD6E05U06RVZR

Given its specifications, the TPD6E05U06RVZR diode might be suitable for several industry applications, including the following:

  • Consumer Electronics: This diode might be used in devices such as smartphones, tablets, and laptops where USB and HDMI connections are common. Its ultra-low capacitance might help in reducing signal distortion during data transmission, ensuring effective performance in high-speed environments.
  • Telecommunications: The TPD6E05U06RVZR could potentially protect network equipment and mobile communication devices from ESD damage. Its ability to withstand up to ±12 kV ESD could enhance device durability and reliability in external environments.
  • Communication and Networking: In routers, switches, and other networking equipment, this component may provide necessary ESD protection for various I/O ports. The low reverse leakage current and robust clamping voltage characteristics could support efficient device operation under high data rates.
  • Automotive Applications: If the part is compliant with industry standards such as AEC-Q100, it might be implemented in automotive communication interfaces, contributing to system reliability in vehicles subject to ESD events.
  • Medical Equipment: In medical imaging devices or healthcare-related electronics, the TPD6E05U06RVZR may offer ESD protection. If the equipment adheres to relevant medical standards, this diode could help in maintaining the integrity of sensitive medical signals.

Note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) has a strong portfolio in the field of semiconductor technology, specifically known for its development of transient voltage suppressors and diodes. The company manufactures a variety of protective components, including the TPD6E05U06RVZR, which exemplifies their commitment to providing effective ESD protection solutions. TI’s diodes are designed for a range of applications, with focus on performance and reliability. Other similar parts include a variety of TVS diodes and ESD protection devices, tailored for different voltage and capacitance requirements, maintaining consistency with the high-quality standards expected from Texas Instruments.

Research Price and Stock for TPD6E05U06RVZR by Texas Instruments on Findchips.com

For those interested in acquiring the TPD6E05U06RVZR, it is advisable to research stock levels and pricing on Findchips.com. This platform provides an overview of the current availability of the part across various distributors. Historically, the part has been listed at distributors such as:

  • LCSC
  • Chip One Stop
  • Mouser Electronics
  • DigiKey

It is important to note that stock levels may vary, and readers should verify current availability and pricing using the Findchips website. Additionally, those exploring alternatives can use the Transient Suppressors category on Findchips to find similar parts offered by Texas Instruments or other manufacturers.

Compare pricing for TPD6E05U06RVZR and other Transient Suppressors / Diodes at findchips.com