Overview of TPS1H000AQDGNRQ1 by Texas Instruments
The TPS1H000AQDGNRQ1 by Texas Instruments is a high-performance, smart high-side power switch designed for automotive applications. This component features a 40-V maximum input voltage and an adjustable current limit up to 1.8 A, with a nominal on-state resistance of 1 Ω. It is housed in an 8-HVSSOP package with dimensions tailored for compact applications, boasting a small footprint of 3 mm by 3 mm and a maximum seated height of 1.1 mm.
This device supports a broad operating temperature range from -40 to 125 °C, making it suitable for challenging automotive environments. Its built-in protections against transient overvoltages, overcurrent, thermal overload, and undervoltage ensure robust performance under varied conditions. Certified with AEC-Q100 for automotive reliability, RoHS compliant, and lead-free, this switch accords with current environmental and regulatory standards. It comes with a nickel palladium gold silver terminal finish, emphasizing the emphasis on high reliability and connectivity.
Industry Applications for TPS1H000AQDGNRQ1
The TPS1H000AQDGNRQ1 could potentially play a vital role in several industries, given its specifications and built-in features. Here are some probable use cases:
- Automotive: This switch is clearly designed with automotive applications in mind, as evidenced by the AEC-Q100 certification. It could potentially be used in the power management systems of vehicles, particularly in body control modules, or as a part of headlight or dashboard control systems. This application would utilize the device’s capability to handle broad temperature variations and provide reliable switching for automotive electrical systems.
- Energy and Power Systems: The smart high-side switch might be integrated into power distribution units used in energy management systems. These systems require components that can consistently perform under stress and provide thermal protection, features that this switch offers.
- Transportation and Logistics: In logistics and other transportation systems beyond automotive, such as in electric rail or heavy machinery, the switch might prove useful in managing the power distribution to various modules, benefiting from the switch’s robust thermal and overcurrent protections.
- Renewable Energy: In renewable energy applications, particularly those requiring high side switching under variable environmental conditions, this part could be vital. The wide operating temperature range and the transient protection features make it suitable for outdoor equipment exposed to harsh conditions.
Please note that these potential industry applications are hypothetical and should be analyzed and verified by engineering and design teams for adherence to specific industry standards and application requirements.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs and manufactures analog ICs and embedded processors. Within the realm of Peripheral Drivers and Drivers And Interfaces, TI is well-regarded for its robust, reliable, and efficient products. The TPS1H000AQDGNRQ1 is one example of their commitment to developing advanced technology for the automotive sector and beyond. Texas Instruments often incorporates industry-specific certifications such as AEC-Q100 to meet stringent requirements, ensuring their products are suited for critical and high-reliability environments.
Where to Find TPS1H000AQDGNRQ1 by Texas Instruments
For those looking to purchase the TPS1H000AQDGNRQ1, it is recommended to visit findchips.com. Here, you can check real-time availability across multiple distributors and compare pricing effectively. Historically, distributors such as Mouser Electronics, Newark, and LCSC have stocked this part, but inventory levels can fluctuate. On our site, you can also explore alternatives within the Peripheral Drivers category, potentially finding equivalent components from Texas Instruments or other manufacturers.