TPS1H100AQPWPRQ1 by Texas Instruments

Overview of TPS1H100AQPWPRQ1 by Texas Instruments

The TPS1H100AQPWPRQ1 is a high-side switch designed by Texas Instruments for automotive applications, featuring a 40-V operating voltage with a 100-mΩ resistance and an adjustable current limit. Encased in a 14-HTSSOP package, it operates across a wide temperature range from -40°C to 125°C. As a power switch integrated circuit (IC) for power distribution, this product stands out for its automotive-grade reliability and performance. The device includes several built-in protections against transients, overcurrent, thermal conditions, and under voltage scenarios, ensuring reliable operation in demanding environments.

The interface IC type classifies as a buffer or inverter based peripheral driver, catering to specific signal processing needs with high efficiency. Its physical design includes a compact footprint with a package body made of plastic/epoxy, having a size of 5 mm in length and 4.4 mm in width, and features gull-wing terminal forms for surface mounting, facilitating easy installation in space-constrained applications. The TPS1H100AQPWPRQ1 is compliant with RoHS and Reach standards, bears a Moisture Sensitivity Level (MSL) of 3, and is rated for automotive temperature grades, underlining its suitability for high-reliability applications in harsh conditions.

Industry Applications for TPS1H100AQPWPRQ1

The versatile features of the TPS1H100AQPWPRQ1 lend it applicable across a variety of industries, given its robust design and comprehensive built-in protections. Please note, the following industry applications are conceptual examples and should be vetted by engineering and design teams to ensure compliance with industry standards and application requirements.

  • Automotive: Its primary design for automotive applications means it could potentially be used in vehicle power distribution systems, electronic control units (ECUs), and as a driver for automotive sensors and actuators. The AEC-Q100 qualification further emphasizes its reliability in automotive environments.
  • Renewable Energy Systems: In the renewable energy sector, this smart switch might find usage in solar inverters, battery management systems for energy storage, and as part of the control systems in wind turbines, where high reliability and protection against harsh conditions are crucial.
  • Transportation and Logistics: For environments like rail or shipping logistics where reliable power control is essential, the TPS1H100AQPWPRQ1 could potentially be implemented in navigation, signaling, and power distribution systems.
  • Energy and Power Systems: This device is suitable for smart grid applications, including remote power distribution units, load switches, and protective devices in electricity sub-stations, benefiting from its high reliability and protection features.

It is important to reiterate that these potential applications are illustrative and require detailed analysis by professional teams to confirm the part’s suitability for specific uses.

About Texas Instruments

As a leading global manufacturer of semiconductor and integrated circuit technologies, Texas Instruments (TI) has a significant presence in the realm of Peripheral Drivers within the broader category of Drivers And Interfaces. TI specializes in crafting solutions that meet the rigorous demands of the industry, with the TPS1H100AQPWPRQ1 being just one example of their commitment to quality and performance. Texas Instruments produces a wide array of similar components, offering varying specifications to meet the diverse needs of applications ranging from automotive systems to consumer electronics. The company’s focus on innovation, reliability, and sustainability has established it as a preferred choice for engineers and procurement specialists alike.

Where to Find TPS1H100AQPWPRQ1 by Texas Instruments

For those looking to purchase the TPS1H100AQPWPRQ1, findchips.com offers a comprehensive resource to compare stock availability and pricing from a variety of distributors. While the part has historically been available at distributors such as Win Source Electronics, MacroQuest Electronics, LCSC, and DigiKey, among others, it is essential to visit findchips.com for the most current stock levels and pricing information. The platform also allows users to research and compare similar Peripheral Drivers from Texas Instruments or other manufacturers, facilitating informed purchasing decisions.

Compare pricing for TPS1H100AQPWPRQ1 and other Peripheral Drivers / Drivers And Interfaces at findchips.com