TPS1H100BQPWPRQ1 by Texas Instruments

Overview of TPS1H100BQPWPRQ1 by Texas Instruments

The TPS1H100BQPWPRQ1 by Texas Instruments is a highly integrated, automotive-grade smart high-side switch with an adjustable current limit. It is designed to operate within a voltage range of 5 V to 40 V, making it a versatile component for managing power distribution with precision. With a nominal output peak current limit of 7 A and a very low on-resistance of 100 mΩ, this power switch IC facilitates efficient control over the flow of power within electronic systems. Packaged in a 14-HTSSOP (High Temperature Thin Shrink Small Outline Package) configuration, it is suitable for applications requiring compact size without compromising thermal performance.

The device also features a robust set of built-in protections against various adverse conditions such as transient voltages, overcurrent situations, thermal overload, and under-voltage, ensuring the reliability and durability of the applications it is used in. This high side driver supports an operating temperature range from -40°C to 125°C, accommodating a wide spectrum of environmental conditions. Its design adheres to the automotive industry’s AEC-Q100 standard for electronic components, signaling its suitability for automotive applications among others.

Industry Applications for TPS1H100BQPWPRQ1

Given its features, the TPS1H100BQPWPRQ1 is not only suitable for automotive applications but also finds utility across a variety of industries where power control and distribution are essential. Here are some potential applications, emphasizing that these suggestions are illustrative and need to be verified by engineering teams to ensure compliance with specific industry standards and application requirements:

  • Energy and Power Systems: Devices within this sector that require efficient power distribution could benefit from the precision control and protection features. Specifically, power management systems in renewable energy installations like solar inverters might utilize this smart switch for its low on-resistance and robust thermal performance.
  • Transportation and Logistics: Equipment used in this industry, such as electrically powered logistic vehicles, could integrate this smart high-side switch for controlling auxiliary power circuits. The device’s wide operating temperature range and the protective features make it well-suited for environments with variable climatic conditions.
  • Renewable Energy: Within the renewable energy domain, especially in solar power and wind energy systems, the TPS1H100BQPWPRQ1 could be used to control power flows to various sensors and actuators, benefiting from its efficient power management and protective features. The switch’s ability to handle transient voltage is particularly useful in outdoor environments prone to such occurrences.
  • Automotive: The automotive qualification (AEC-Q100) of this component underlines its potential for applications in vehicle power distribution networks, particularly for controlling loads such as motors, lights, and other accessories that require precise control and robust protection against abnormal operating conditions.

It’s important to note that these industry applications are potential use cases and require thorough analysis and verification by professional engineering and design teams to ensure suitability and compliance with all relevant standards and requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide range of integrated circuits (ICs), including an extensive portfolio in the Peripheral Drivers category of Drivers And Interfaces. TI has a long-standing reputation for innovation and reliability in the electronic components industry. Within the realm of Peripheral Drivers, TI offers a variety of solutions that cater to a broad spectrum of applications, ranging from automotive to industrial and consumer electronics. The TPS1H100BQPWPRQ1 is a testament to TI’s commitment to providing high-quality, robust products designed to address specific needs within these applications, including power distribution and control with advanced protection and diagnostic features.

Where to Find TPS1H100BQPWPRQ1 by Texas Instruments

Those interested in procuring the TPS1H100BQPWPRQ1 smart high-side switch can explore availability and pricing through findchips.com. Findchips.com assists in comparing availability and pricing from multiple distributors, providing up-to-date information on stock levels. Historically, distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey have offered this part. However, to get the most current availability and pricing information, visiting the Findchips website is recommended. For those seeking alternative parts or manufacturers in the category of Peripheral Drivers, Findchips.com provides a comprehensive platform for comparing various options available on the market.

Compare pricing for TPS1H100BQPWPRQ1 and other Peripheral Drivers / Drivers And Interfaces at findchips.com