TPS1H200AQDGNRQ1 by Texas Instruments

Overview of TPS1H200AQDGNRQ1 by Texas Instruments

The TPS1H200AQDGNRQ1 by Texas Instruments is a 40-V, 200-mOhm, single-channel automotive smart high-side switch with an adjustable current limit. This component is engineered for power management and distributed power applications, enclosed in a moisture-resistant, 8-HVSSOP package, supporting operating temperatures ranging from -40°C to 125°C. The part is categorized and officially described under Peripheral Drivers in the broad category of Drivers and Interfaces. Notable attributes include built-in protection mechanisms against transient events, over-current, and thermal risks, making it highly reliable for challenging environments.

The device supports a peak reflow temperature of 260°C and feedthrough a maximum supply voltage of 40 V. Its screening level complies with AEC-Q100, making it suitable for automotive applications. The component is designed for surface mounting, employing a dual-terminal positioning with a gull-wing terminal form. Additional technical specifications such as a nickel palladium gold silver terminal finish enhance its conductivity and resistance to corrosion.

Industry Applications for TPS1H200AQDGNRQ1

The TPS1H200AQDGNRQ1 potentially fits a multitude of roles across various application domains due to its robustness and functionality. Below are a few industries where this smart high-side switch could potentially be integrated:

  • Automotive: Given its AEC-Q100 compliance and operational temperature range, the TPS1H200AQDGNRQ1 might be particularly useful in vehicle electronics for managing power distribution in critical systems that require precise current control and thermal protection.
  • Industrial Automation: In factories where machinery requires controlled power distribution and protection features, this particular smart high-side switch could prove essential. Its robustness is suitable for environments that might expose the component to high temperatures or transient conditions.
  • Consumer Electronics: The device might find potential usage in high-performance consumer electronics which require efficient power management systems with compact sizing and precise current limitation, such as power supplies in gaming consoles.
  • IoT Devices: In smart devices, reliable power management is crucial for consistent operation and longevity. The built-in protections of the TPS1H200AQDGNRQ1 might help safeguard sensitive IoT elements against power fluctuations and extreme conditions.

Note that these potential industry applications are purely illustrative and would need thorough engineering and design validation to meet specific application standards and requirements.

About Texas Instruments

Texas Instruments (TI) is a globally recognized leader in semiconductor design and manufacturing, with the Peripheral Drivers category being one among its extensive product lines. These devices, including the TPS1H200AQDGNRQ1, highlight the company’s focus on integrating advanced protections and functional safety into their components. Texas Instruments have a reputation for innovation within the driver and interface domains, evident by their array of solutions enhancing device performance and efficiency.

Where to Find TPS1H200AQDGNRQ1 by Texas Instruments

Procuring the TPS1H200AQDGNRQ1 can be efficiently managed via findchips.com where up-to-date information on stock levels and pricing from various distributors is available. Historically, the part has been available from distributors such as Mouser Electronics, DigiKey, Win Source Electronics, and LCSC among others. While visiting findchips.com, users can also explore other options within the Peripheral Drivers category that might offer similar functionality to the TPS1H200AQDGNRQ1, potentially offered by Texas Instruments or other manufacturers.

Compare pricing for TPS1H200AQDGNRQ1 and other Peripheral Drivers / Drivers And Interfaces at findchips.com