TPS2051BDBVR by Texas Instruments

Overview of TPS2051BDBVR by Texas Instruments

The TPS2051BDBVR is a high-side power switch designed for USB applications, incorporating a 0.5A load capacity with an input voltage range of 2.7 to 5.5V. This component features an active-high control, making it suitable for applications where a simple on/off control is sufficient. The switch is encapsulated in a small outline transistor (SOT-23) form factor, with a 5-pin configuration, designed to handle an operating temperature range from -40 to 125°C. It also provides current limiting and thermal protection functionalities, enhancing safety and reliability in operational environments.

Industry Applications for TPS2051BDBVR

Given its specifications, the TPS2051BDBVR could be utilized in various industrial settings. These might include:

  • Energy and Power Systems: The power switch can be integrated into control systems for managing power distributions efficiently, especially in systems that require a vast range from low to medium power control with a focus on reliability and safety due to its thermal protection feature.
  • Renewable Energy Systems: In renewable energy applications such as solar inverters or wind turbine controls, the part’s wide operating temperature and voltage input range allow flexibility in harsh environments.
  • Automotive Applications: The switch’s features make it suitable for automotive electronics, such as in power control units for sensors and small motors within the vehicle, where durable and reliable power management is critical.
  • Consumer Electronics: It can also be utilized in portable electronics for managing the power for USB interfaces, ensuring devices operate within safe current limits while providing power efficiently.

Validation by engineering and design teams would be necessary to confirm the suitability of TPS2051BDBVR in these specific applications, considering the operational requirements of each use case.

About Texas Instruments

Texas Instruments has a long-standing reputation for their broad range of electronic components, particularly in Power Management Circuits. They are known for producing parts such as the TPS2051BDBVR, which are renowned for their reliability and advanced technology. Catering to various sectors, Texas Instruments focuses on providing components that enhance performance while ensuring power efficiency and safety in applications ranging from consumer electronics to industrial systems.

Where to Find TPS2051BDBVR by Texas Instruments

To purchase the TPS2051BDBVR, potential buyers are recommended to explore findchips.com. This site not only provides access to a vast array of sellers but also offers the latest stock levels and competitive pricing options. Historically, the part has been available from distributors including Mouser Electronics, DigiKey, Newark, and LCSC among others. However, to view current purchasing options, findchips.com should be consulted. Additionally, alternative parts within the same category of Power Management Circuits can be browsed to explore other viable options from Texas Instruments or different manufacturers.

Compare pricing for TPS2051BDBVR and other Power Management Circuits / Power Circuits at findchips.com