TPS2116DRLR by Texas Instruments

Overview of TPS2116DRLR by Texas Instruments

The TPS2116DRLR is a low-IQ, priority power multiplexer from Texas Instruments, designed to operate over a wide supply voltage range of 1.6 V to 5.5 V. This part features a low on-state resistance of 40 mΩ and allows for up to 2.5 A of continuous current through the power paths. Housed in a compact 8-SOT-5X3 package, it is suitable for applications requiring small footprint power management solutions. Its priority power multiplexing function enables one of the two attached power sources to be selected based on priority, making it especially useful in systems that need automatic failover from a primary to secondary power source. Additionally, its low quiescent current (low-IQ) ensures minimal power loss when the device is in standby mode, thus enhancing the power efficiency of the overall system.

This component falls under the subcategory of Multiplexers or Switches, a critical class of Signal Circuits crucial for directing signals in electronic devices. Moreover, it is characterized by an operational temperature range of -40 to 125°C, which qualifies it for use in environments with demanding temperature conditions. With RoHS and Reach compliance, the TPS2116DRLR adheres to current environmental standards, making it suitable for use in global products.

Industry Applications for TPS2116DRLR

The TPS2116DRLR by Texas Instruments, with its versatile features, is potentially suitable for a wide range of industry applications. These possible applications are conceptual and require thorough analysis by engineering and design teams to ensure compliance with specific requirements and standards.

  • Consumer Electronics: Devices such as smart phones, tablets, and portable gaming systems might leverage the TPS2116DRLR for its power multiplexing capabilities, ensuring device operation during charging or when switching between internal and external power sources. The low on-state resistance helps in minimizing power loss and maintaining efficiency in power distribution within such devices.
  • Energy and Power Systems: In applications requiring reliable backup power sources such as uninterruptible power supplies (UPS), the TPS2116DRLR could potentially ensure seamless switching between primary and secondary power sources. Its wide operating temperature range makes it suitable for environments with variable conditions.
  • Transportation and Logistics: Asset tracking devices and fleet management systems, which require long battery life and efficient power management, might incorporate this component for its low-IQ feature, conserving battery life by reducing standby power consumption.
  • Renewable Energy: Solar inverters and small wind turbines could utilize the TPS2116DRLR for managing power inputs from multiple sources, such as the grid and the renewable source, optimizing power usage based on availability and priority.

It is important to note that these potential industry applications are only illustrative and necessitate proper validation to ensure that the part meets specific design and regulatory requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that operates in more than 30 countries. TI designs and manufactures semiconductors and various integrated circuits, which it sells to electronics designers and manufacturers globally. Within the realm of Multiplexers or Switches, a subcategory of Signal Circuits, TI offers a broad portfolio of components that cater to a wide range of applications. The TPS2116DRLR is just one example of TI’s innovative approach to power management solutions, demonstrating their commitment to developing parts that enhance the efficiency, reliability, and functionality of electronic systems. TI’s solutions in this category are designed to meet the needs of a myriad of applications, emphasizing their role in pushing the boundaries of technology in various sectors.

Where to Find TPS2116DRLR by Texas Instruments

To procure the TPS2116DRLR for your project, the best starting point is findchips.com. The site provides the most current stock levels, pricing, and distributor information. When searching for Multiplexers or Switches/Signal Circuits, findchips.com can help in not only finding the TPS2116DRLR but also exploring alternate parts offered by Texas Instruments or other manufacturers. Historically, this part has been available from distributors including Win Source Electronics, LCSC, Chip1Stop, Ameya Holding Limited, Quest Components, Mouser Electronics, and DigiKey. However, availability can change, so it is crucial to check findchips.com for the latest information on this part and similar items.

Compare pricing for TPS2116DRLR and other Multiplexers or Switches / Signal Circuits at findchips.com