Overview of TPS22810DBVR by Texas Instruments
The TPS22810DBVR is an 18-V, 3-A load switch designed for efficient power management in various applications. It features a low on-resistance of 79 mΩ, which contributes to improved power efficiency and minimized thermal performance. This component operates within a voltage range of 2.7 V to 18 V, making it ideal for a range of voltage-sensitive applications. Its adjustable rise time and output discharge capabilities further enhance flexibility during integration into different system designs. This part comes in a compact 6-SOT-23 package, allowing for easy surface mounting, and is rated to perform within a temperature range of -40 °C to 105 °C.
The TPS22810DBVR is part of the Peripheral Drivers category, which encompasses components that are essential for signal control and power management in integrated circuits. The part is Pb-free and RoHS compliant, affirming its suitability for environmentally conscious designs. The manufacturer, Texas Instruments, introduced this product on December 20, 2016, and it remains active in their product line.
Industry Applications for TPS22810DBVR
The versatility of the TPS22810DBVR allows it to find applications in various industries. Below are a few potential industry applications where this component could be utilized effectively:
- Energy and Power Systems: The component might be used in power distribution systems where efficient load switching is required. Its high current handling capability could support necessities in DC-DC converters and power supply circuits. The adjustable rise time feature may help to manage in-rush current effectively, thereby protecting sensitive downstream components.
- Transportation and Logistics: This load switch may find applications in electric vehicles and automotive systems to control power distribution among different components. With compliance to industry standards, it could contribute to power management for in-vehicle infotainment systems and other electronic devices. The robust operating temperature range supports reliability in automotive environments.
- Renewable Energy: In renewable energy systems such as solar inverters or battery management systems, the TPS22810DBVR could potentially be used to manage switching between energy sources. Given its efficient performance, it might help enhance the overall energy conversion efficiency and reliability of renewable energy systems.
- Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 were mentioned, this component might be suitable for usage in automotive applications. The power switch could manage power to various electronic control units (ECUs) in the vehicle, assisting in overall energy efficiency and system reliability.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a recognized leader in the design and manufacture of semiconductors and integrated circuits, particularly in the realm of Peripheral Drivers and other related components. The company provides a wide range of drivers for various applications, including power distribution, signal processing, and system control. The TPS22810DBVR is just one of many products in their extensive portfolio that addresses the growing needs for efficient and reliable power management in electronics.
Texas Instruments is known for manufacturing components such as load switches, voltage regulators, and interface chips which, like the TPS22810DBVR, prioritize performance, energy efficiency, and ease of integration into existing designs. Their commitment to innovation is reflected in their ongoing development of products that cater to modern engineering and design challenges.
Research Price and Stock for TPS22810DBVR by Texas Instruments on Findchips.com
When evaluating the TPS22810DBVR for your specific application, it is advisable to research the current stock levels and pricing on Findchips.com. This platform not only offers comprehensive pricing information but also provides valuable insights into availability across various distributors.
Historically, the TPS22810DBVR has been available through distributors such as Win Source Electronics, Chip One Stop, NexGen Digital, ComSIT USA, TME, Mouser Electronics, and DigiKey. However, stock levels may fluctuate, so checking Findchips regularly will ensure you have the most accurate and up-to-date information.