Overview of TPS22916CNYFPR by Texas Instruments
The TPS22916CNYFPR by Texas Instruments is a highly integrated power switch designed for power distribution systems. This part features a 5.5-V, 2-A, 60-mΩ, low on-resistance load switch with an ultra-low 10-nA leakage current, ensuring minimal power wastage in standby mode. It comes in a 4-DSBGA package and operates across a wide temperature range from -40 to 85 °C, making it suitable for demanding industrial applications. With its integrated output discharge feature, the TPS22916CNYFPR ensures that the output capacitance is discharged quickly when the switch is turned off, thereby preventing any unwanted power residue on the connected load.
Built to meet various safety and environmental standards including RoHS and REACH compliance, this part also supports a moisture sensitivity level of 1 which indicates a robust design suitable for various operational environments. The component is classified as EAR99 under the ECCN code which simplifies the international trade logistics for this part, broadening its applicability across global projects.
As a member of the Peripheral Drivers subcategory, the TPS22916CNYFPR represents a specific type of driver that handles the power distribution tasks within electronic circuits efficiently. Its interface IC type classifies it as a buffer or inverter based peripheral driver, further specifying its role in managing how power is routed and controlled across system components.
Industry Applications for TPS22916CNYFPR
Possibly due to its robust design and specific attributes, TPS22916CNYFPR could find applications in several critical industries, primarily in roles involving power distribution and management:
- Energy and Power Systems: Potentially useful in managing power distributions, especially in systems that need precise control and high reliability. Features like the low on-resistance and ultra-low leakage might provide extended battery life and efficient power usage in power meters or other monitoring devices.
- Renewable Energy: This component could be used in the power management systems of renewable energy installations, such as solar inverters or wind turbine controls. Its high temperature tolerance and low leakage current are advantageous in the typically demanding operating environments associated with renewable energy equipment.
- Transportation and Logistics: Potentially suitable for use in electronic systems within transportation infrastructure, possibly in control systems that require reliable power switching at low energy costs. The robust packaging and temperature tolerance make it suitable for outdoor applications, such as traffic management systems.
Note that these potential industry applications are illustrative and must be validated by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Texas Instruments
Texas Instruments is well-recognized in the industry for a broad range of components, especially in the areas of driver and interface technologies. They provide a variety of products within the Peripheral Drivers category, known for their reliability and performance. Texas Instruments’ contributions to this field are marked by innovations in efficiency and integration, helping engineers across multiple industries to enhance their systems’ performance. Products like TPS22916CNYFPR showcase Texas Instruments’ commitment to delivering high-performance, application-specific solutions in the electronic components market.
Where to Find TPS22916CNYFPR by Texas Instruments
To procure the TPS22916CNYFPR component, potential buyers should ideally consult real-time inventory and pricing information available at findchips.com. This site not only provides up-to-date details on the availability of TPS22916CNYFPR but also provides insights into alternate Peripheral Drivers that might suit different project requirements. Previously, distributors such as Win Source Electronics, Chip1Stop, Sensible Micro Corporation, Mouser Electronics, and DigiKey have stocked this part, though current availability can vary and should be verified on findchips.com.