Overview of TPS22917DBVR by Texas Instruments
The TPS22917DBVR is a power switch integrated circuit designed for efficient load switching applications. This device is capable of operating with an input voltage range from 1 V to 5.5 V, making it versatile for low-voltage applications. It can handle a maximum load current of 2 A, while exhibiting a low on-resistance of 80 mΩ. This low on-resistance contributes to minimal power loss during operation, which is essential for maintaining system efficiency.
One of the noteworthy features of the TPS22917DBVR is its low leakage current, rated at only 10 nA, which is beneficial in battery-powered applications where power conservation is critical. The part also includes adjustable rise time and output discharge functionality, allowing designers to tailor the switch timing and discharge conditions to specific application needs. This flexibility can improve system performance by providing controlled startup and shutdown sequences.
Manufactured by Texas Instruments, a company known for its wide range of semiconductor products, this component comes in a compact SOT-23 package with six pins. The operating temperature range of -40 °C to 125 °C ensures its reliability in harsh environments, making it suitable for various applications in diverse sectors.
Industry Applications for TPS22917DBVR
Given its specifications, the TPS22917DBVR could potentially serve in various industry applications. Here are some examples of sectors where this load switch might be useful:
- Internet of Things (IoT): The TPS22917DBVR may be utilized in IoT devices that require efficient power management. Devices such as smart sensors and wearable technology could leverage the low leakage current to extend battery life while utilizing key features like adjustable rise time for controlled power-up sequences.
- Consumer Electronics: In consumer electronics, this part might find applications in portable devices such as smartphones or tablets, where space is limited, and power efficiency is crucial. The small form factor and robust performance under varying temperatures make it an attractive choice for load switching in these devices.
- Industrial Automation: The TPS22917DBVR could potentially be implemented in industrial equipment designed for automation tasks. Load switches in control systems may help manage power distribution efficiently, and the device’s ability to handle a 2A load can support various actuators or sensors within these systems.
- Telecommunications: In telecommunications, the part might be used in equipment that requires reliable power switching capabilities. It could be beneficial in networking devices, such as routers and switches, where low on-resistance minimizes power losses, improving the overall performance and reliability of the systems.
- Robotics and Drones: The flexibility and low power characteristics of the TPS22917DBVR might also be leveraged in robotics and drone applications. These systems often demand efficient power management to keep operational times high, and the adjustable rise time feature can help in managing the startup sequences of various components.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a well-established manufacturer known for its innovative semiconductor solutions across various electronic applications. TI offers a broad range of products, including power management solutions, microcontrollers, and integrated circuits. Within the domain of peripheral drivers, particularly in the Peripheral Drivers category, the TPS22917DBVR stands out as a robust option for load switching.
TI’s expertise in designing efficient power management components is evident in their diverse portfolio, which includes similar parts that cater to varying application needs. Their commitment to quality and reliability positions TI as a dependable partner for engineers and procurement teams seeking high-performance components for their designs.
Research Price and Stock for TPS22917DBVR by Texas Instruments on Findchips.com
For those interested in acquiring the TPS22917DBVR, it is recommended to check the current pricing and stock levels on Findchips. This resource provides updated information on availability and offers insight into suppliers that may carry this part.
Historically, the TPS22917DBVR has been available through various distributors, including:
- Win Source Electronics
- LCSC
- Mouser Electronics
- DigiKey
However, the current stock status should be confirmed through Findchips, as availability can fluctuate significantly. Additionally, on the Findchips platform, users can explore alternative parts within the Peripheral Drivers category that may meet their specific requirements.