TPS22919DCKR by Texas Instruments

Overview of TPS22919DCKR by Texas Instruments

The TPS22919DCKR is a notable load switch manufactured by Texas Instruments, built to handle power management tasks within electronic devices efficiently. This component operates with a maximum supply voltage of 5.5 V, can carry a continuous load current of up to 1.5 A, and features a low on-resistance of just 90 mΩ. Its adjustable output discharge capability allows for a more controlled power-down sequence, reducing the chances of damaging sensitive electronic components. Encased in a small 6-SC70 package with dimensions of 2 mm x 1.25 mm and a seated height of a mere 1.1 mm, it’s designed for space-constrained applications and supports industrial operating temperature ranges from -40 to 105°C. This device is also equipped with protections against transients, overcurrent, and thermal overload, providing a robust solution for power distribution applications.

Industry Applications for TPS22919DCKR

The TPS22919DCKR’s features make it suitable for a variety of industry applications, where its efficiency, small footprint, and protective measures can be critical. Below are conceptual illustrations of its potential use cases, emphasizing the preliminary nature of these ideas, and the need for further analysis and verification by engineering and design teams.

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables could benefit from its compact size and power management capabilities. The adjustable output discharge function is particularly useful for battery-powered devices, where power conservation is crucial.
  • Industrial Automation: Given its robust operating temperature range and built-in protections, the TPS22919DCKR could potentially find applications in control units and sensors in automated production lines, aiding in the reliable operation of machinery in various environmental conditions.
  • Computing and Data Storage: Servers and storage systems might utilize this part for managing power distribution to different components, especially in tightly packed configurations where its small size and heat-tolerant design could prevent overheating and ensure consistent performance.
  • Smart Cities: Infrastructure components like smart meters and sensors that monitor and control city services could implement the TPS22919DCKR for its efficient power management and space-saving benefits, contributing to more resilient and adaptable urban environments.
  • Electronic Manufacturing: Production equipment might integrate this load switch to protect critical components from power surges and ensure precise control over the power supplied to various parts of the machinery, thus enhancing manufacturing precision and reliability.

It’s crucial to reiterate that these potential industry applications are conceptual illustrations and warrant thorough investigation for standards compliance and specific requirement alignment.

About Texas Instruments

Texas Instruments (TI) is a leading manufacturer in the semiconductor industry, with a wide array of products spanning various categories, including Peripheral Drivers. TI is renowned for its innovation in the field of Drivers And Interfaces, offering components that excel in efficiency, reliability, and performance. The TPS22919DCKR is just one example of TI’s commitment to delivering high-quality solutions for power management and distribution needs across numerous applications. TI’s portfolio of peripheral drivers showcases a commitment to advancing technology that addresses the evolving demands of both complex industrial systems and consumer electronics, making them a go-to source for engineers and procurement professionals alike.

Where to Find TPS22919DCKR by Texas Instruments

When looking to purchase the TPS22919DCKR, findchips.com offers the most comprehensive availability and pricing information. By choosing FindChips, users can access current stock levels and competitive pricing from a wide range of distributors. Historically, distributors such as Win Source Electronics, Vyrian, Ameya Holding Limited, Mouser Electronics, and DigiKey have offered this component. However, inventory can fluctuate, so it’s advisable to check FindChips for the most up-to-date information. Additionally, for individuals seeking alternatives to the TPS22919DCKR, the Peripheral Drivers category includes a variety of options from Texas Instruments and other manufacturers that might suit varied application requirements.

Compare pricing for TPS22919DCKR and other Peripheral Drivers / Drivers And Interfaces at findchips.com