Overview of TPS22919QDCKRQ1 by Texas Instruments
The TPS22919QDCKRQ1 is a one-channel load switch designed for power distribution applications. It operates within a supply voltage range of 1.6V to 5.5V, facilitating a maximum continuous current of 1.5A. With a low on-resistance of 90mΩ, this load switch is efficient in minimizing power loss during operation. The part also features controlled rise time, which aids in reducing inrush current and helps protect downstream components.
Manufactured by Texas Instruments, the TPS22919QDCKRQ1 is an AEC-Q100 qualified component, indicating its reliability and suitability for automotive applications. The device has a compact TSSOP6 package, measuring 2mm in length and 1.25mm in width, with a total height of 1.1mm. This small form factor is advantageous for designs where space optimization is crucial.
The operating temperature range of the TPS22919QDCKRQ1 is extensive, spanning from -40°C to 125°C. This versatility allows it to be deployed in various environments, making it a reliable choice for different applications. Additionally, it is compliant with RoHS guidelines and is lead-free, making it suitable for modern manufacturing processes.
Industry Applications for TPS22919QDCKRQ1
The TPS22919QDCKRQ1 could potentially find application in various industries, including:
- Automotive: Given its AEC-Q100 qualification, this part might be used in automotive electronics where reliable power management is crucial. It could be incorporated into power distribution modules or electronic control units (ECUs) that need to manage power to various sensors or actuators.
- Internet of Things (IoT): The compact size and low on-resistance characteristics of the TPS22919QDCKRQ1 might make it suitable for powering IoT devices, which often require efficient power management to extend battery life. It could be utilized in wireless sensor nodes or smart home devices.
- Consumer Electronics: Devices such as smartphones, tablets, or portable gaming consoles might benefit from this load switch’s performance. Its controlled rise time feature could help in reducing stress on sensitive components during power-up transitions.
- Industrial Automation: In automated systems, this load switch could potentially be used in control boards, enabling reliable power delivery to various actuators and sensors, thereby enhancing the efficiency of the automation process.
- Telecommunications: The TPS22919QDCKRQ1 might be incorporated into telecom infrastructure, such as base stations or routers, where stable power distribution is necessary for maintaining network reliability.
These potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a global leader in the semiconductor industry, specializing in integrated circuits and various electronic components. The company has a strong portfolio in the realm of Peripheral Drivers, which includes solutions for power management, signal processing, and data conversion.
The TPS22919QDCKRQ1 is one of the various load switches offered by TI, catering specifically to applications that require efficient power distribution. In addition to this part, Texas Instruments provides a range of similar components designed to meet differing voltage and current requirements, thereby broadening the options available for engineers and designers engaged in product development. Such components provide different characteristics, such as varying on-resistance levels, number of channels, and package types, enabling users to select the best fit for their specific applications.
Research Price and Stock for TPS22919QDCKRQ1 by Texas Instruments on Findchips.com
For those interested in acquiring the TPS22919QDCKRQ1, it is advisable to check the latest stock and pricing information on Findchips. This part may historically have been available through distributors such as:
- Win Source Electronics
- Mouser Electronics
- DigiKey
However, stock levels and pricing can fluctuate, so visiting Findchips for the most current information is recommended. Additionally, the Peripheral Drivers category on Findchips can help in finding alternate parts to the TPS22919QDCKRQ1 from Texas Instruments or other manufacturers, allowing for a broader comparison based on your project requirements.