TPS22964CYZPR by Texas Instruments

Overview of TPS22964CYZPR by Texas Instruments

The TPS22964CYZPR is a 5.5-V, 3-A load switch featuring an on-resistance of 14 mΩ. This compact power switch is designed to operate in a variety of applications, providing efficient power distribution in a low on-resistance format. Manufactured by Texas Instruments, a recognized leader in the electronic components industry, this part comes in a 6-DSBGA package, making it suitable for applications where board space is limited.

With an operating temperature range of -40 °C to 85 °C, the TPS22964CYZPR addresses industrial-grade requirements. It supports a supply voltage of 1 V to 5.5 V, which allows flexibility in various electronic circuits. The device includes built-in protections against transients, thereby ensuring reliability and robustness in challenging environments. Additionally, the part is compliant with both RoHS and REACH regulations, indicating that it is free from hazardous substances and is safe for both users and the environment.

The component’s small footprint is characterized by its dimensions: 1.5 mm in length and 0.9 mm in width, with a seated height of only 0.5 mm. It is designed for surface mount technology and features a bottom terminal position. The moisture sensitivity level is rated at 1, suggesting that it is not sensitive to humidity levels during typical handling. The part is actively produced and is part of the Peripheral Drivers subcategory within the Drivers and Interfaces category, which emphasizes its role in controlling and managing power distribution within electronic systems.

Industry Applications for TPS22964CYZPR

The TPS22964CYZPR might find utility across various industries due to its reliable performance and compact design. Here are some potential applications:

  • Internet of Things (IoT): In IoT applications, the TPS22964CYZPR could be employed to manage power to sensors and actuators that require low-voltage operation. The part’s low on-resistance and built-in transient protection could potentially enhance the reliability of these devices in the field.
  • Industrial Automation: The part might serve as a power switch in automation controls, where multichannel systems require precise power management. Using this device in industrial controllers could potentially allow for controlled sequence operations by enabling or disabling power to various components based on operational needs.
  • Consumer Electronics: In consumer electronic devices, such as portable gadgets or compact home appliances, the TPS22964CYZPR might be utilized to switch the power supply to specific sub-circuits, thereby extending battery life through efficient power management. Its small size may also facilitate designs where space is at a premium.
  • Robotics and Drones: In robotics and drone applications, this load switch could manage the power distribution across different modules, such as propulsion or sensors, emphasizing efficiency during operation. The part’s robust specifications may also support the demand for reliability in outdoor or varying environmental conditions.

It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts from Texas Instruments or other manufacturers might also be evaluated for use in these applications, depending on the specific requirements of the design.

About Texas Instruments

Texas Instruments is a global semiconductor company with a long history of offering a wide range of electronic components, particularly within the field of Peripheral Drivers in the Drivers and Interfaces category. The company emphasizes innovation in power management solutions, providing a variety of products that facilitate efficient power handling in electronic applications. The TPS22964CYZPR is part of their robust lineup of load switches designed for power distribution.

In addition to the TPS22964CYZPR, Texas Instruments manufactures several similar parts that serve various load switching requirements, enabling designers to choose the right component based on specific application needs. Their commitment to compliance with industry standards, such as RoHS, reinforces their focus on providing quality components that are not only efficient but also environmentally friendly.

Where to Find TPS22964CYZPR by Texas Instruments

TPS22964CYZPR, it is recommended to research purchasing options on findchips.com. This site can provide comprehensive information about current stock levels and pricing from various distributors. Historically, the part has been available at distributors including:

  • Win Source Electronics
  • Bristol Electronics
  • Quest Components
  • Mouser Electronics
  • DigiKey

However, it is advisable to visit findchips.com to obtain the most accurate and up-to-date information regarding availability.

Compare pricing for TPS22964CYZPR and other Peripheral Drivers / Drivers And Interfaces at findchips.com