Overview of TPS22976NDPUR by Texas Instruments
The TPS22976NDPUR by Texas Instruments is a high-performance Power Switch IC designed for power distribution applications. This component is part of the subcategory of Peripheral Drivers within Drivers and Interfaces. It includes two channels operating at a maximum voltage of 5.7 V and can control loads up to 6 A with a low resistance of just 14 mΩ. The TPS22976NDPUR features an adjustable rise time and an optional output discharge, making it versatile for various electronic setups. Additionally, it supports a broad operating temperature range from -40 to 105 °C. Housed in a 14-WSON package, it measures 3 mm in length and 2 mm in width and has a height up to 0.85 mm, fitting easily into compact designs while also offering robust environmental compliance with RoHS, Pb-Free, and REACH regulations.
Industry Applications for TPS22976NDPUR
The TPS22976NDPUR could potentially serve a range of industries due to its versatile power distribution capabilities and robust design. Here are several industry sectors where this component might be especially useful:
- Consumer Electronics: This part could potentially be used in powering sophisticated consumer gadgets such as smartphones, tablets, and wearables. Its compact size and efficient power handling capabilities make it ideal for devices that require reliable power management without sacrificing space.
- Industrial Automation: The thermal and transient protection features of TPS22976NDPUR make it a possible choice for industrial automation equipment. This could include robotics and production line machinery that require stable operation within diverse temperature environments.
- Computing and Data Storage: In computing platforms, particularly in servers and storage systems, the switch’s ability to efficiently manage power distribution might make it suitable for ensuring performance and reliability.
- Telecommunications: The part could potentially assist in applications such as networking equipment and telecom infrastructures, where multiple channel outputs and high reliability are crucial.
It’s important to note that these industry applications are conceptual and would need to be verified by engineering teams specific to those industries to ensure compliance with standards and optimization for particular use cases.
About Texas Instruments
Texas Instruments (TI) is a prominent leader in the global semiconductor industry, particularly renowned for its innovative analog ICs and embedded processors. Within the realm of Peripheral Drivers, TI offers a wide variety of components, including the TPS22976NDPUR. This company has been instrumental in shaping digital technology and continues to drive advancements in various electronics applications. Their commitment to manufacturing high-quality, reliable components is evident in their extensive product offerings, which are aimed at providing enhanced functionality while meeting stringent industrial standards.
Where to Find TPS22976NDPUR by Texas Instruments
To procure the TPS22976NDPUR, it is recommended to utilize resources such as findchips.com. This website not only provides current stock levels and pricing from various distributors but also allows for comparison shopping to find the best deals. Traditionally, the TPS22976NDPUR has been available through distributors such as Win Source Electronics, Mouser Electronics, and DigiKey. However, stock availability can fluctuate, so checking real-time data on findchips.com is advisable. Additionally, for alternatives within the subcategory of Peripheral Drivers, findchips.com can serve as a comprehensive resource to explore other similar parts by Texas Instruments or different manufacturers.