Overview of TPS22990DMLR by Texas Instruments
The TPS22990DMLR by Texas Instruments is a Power Switch IC specifically designed for power distribution applications. This component is characterized by its impressive capacity to handle a voltage supply up to 5.5 volts and current up to 10 amps. It features a remarkably low on-resistance of only 3.9 milliohms. The adjustable rise time, power Good output signal, and optional output discharge further enhance its utility and flexibility in various power management scenarios. Packaged in a compact 10-WSON format, the TPS22990DMLR is suitable for operation in environments with temperatures ranging from -40°C to 105°C. Compliance with environmental standards such as RoHS and REACH underscore its suitability for global applications in electronics where hazardous substance restrictions are a concern.
Industry Applications for TPS22990DMLR
The TPS22990DMLR’s design and electrical characteristics make it applicable across several high-demand industries. These potential applications use the part’s features in various ways, although such applications should be thoroughly analyzed and verified by engineering and design teams specific to those industries:
- Energy and Power Systems: In this industry, the TPS22990DMLR could potentially be used to manage power distribution efficiently within smart grids or in power backup systems where high precision and reliability are necessary. Its wide operating temperature range and low on-resistance make it particularly suitable for energy-intensive and rugged environments.
- Transportation and Logistics: Within Transportation, especially in electric vehicle (EV) charging stations or onboard power supplies in logistics vehicles, the TPS22990DMLR could potentially ensure stable power management thanks to its robust load handling and power Good feature which confirms stable output before allowing the connection of sensitive loads.
- Renewable Energy: In renewable energy applications such as solar inverters or wind turbine power systems, the low on-resistance and high current handling capability of the TPS22990DMLR might be beneficial for minimizing power loss, thus enhancing system efficiency.
- Automotive: The compact size and high reliability of the TPS22990DMLR might make it a feasible choice for various power control applications in automotive environments, possibly in non-critical subsystems that require effective power distribution and management.
Note: These potential industry applications are hypothetical scenarios and should be subject to thorough validation for standards conformity and application-specific requirements.
About Texas Instruments
Texas Instruments is a prominent global manufacturer known for its innovative semiconductor technologies and contributions to various electronics sectors. In the area of Peripheral Drivers, a subcategory of Drivers And Interfaces, Texas Instruments offers a broad array of products designed to meet diverse requirements from simple low power components to complex power management ICs like the TPS22990DMLR. Texas Instruments’ dedication to integrating advanced features in their products is evident in parts such as the TPS22990DMLR, which offers crucial functionalities suited for high-performance power distribution tasks.
Where to Find TPS22990DMLR by Texas Instruments
For sourcing the TPS22990DMLR by Texas Instruments, potential buyers should consider using platforms like Findchips.com to assess availability and pricing. The part may have historically been available from distributors such as Win Source Electronics, LCSC, TME, Mouser Electronics, and DigiKey. However, checking the current stock levels and prices through Findchips.com can provide the most updated information. For those looking for alternatives or similar parts in the Peripheral Drivers category, this platform can help navigate the options provided by Texas Instruments and other manufacturers.