TPS22998RYZR by Texas Instruments

Overview of TPS22998RYZR by Texas Instruments

The TPS22998RYZR is a load switch from Texas Instruments that operates with an input voltage range from 0.2 V to 5.5 V. It supports a maximum load current of 10 A, with an on-resistance of 4 mΩ, making it suitable for various power management applications. The switch is packaged in a 10-WQFN-HR format and has an operating temperature range from -40 °C to 105 °C. This allows it to perform reliably in a wide range of environments, which is critical for applications that require robust performance.

This part is classified under the electronic parts subcategory of Power Management Circuits within the broader category of Power Circuits. The TPS22998RYZR is considered active in terms of production life cycle, and it complies with various environmental standards, including ROHS and REACH. Additionally, it features a threshold voltage of +0.9 V and supports adjustable threshold settings, making it versatile for different design requirements.

Industry Applications for TPS22998RYZR

The TPS22998RYZR could find potential applications in various industries, leveraging its specifications and characteristics. Here are some possible industry applications:

  • Internet of Things (IoT): In IoT devices, power management is critical due to limited energy resources. The TPS22998RYZR might be used in low-power control applications, such as smart sensors and connected home devices, where efficient switching is essential. Its low on-resistance could help prolong battery life in portable devices.
  • Consumer Electronics: This load switch could potentially be employed in smartphones, tablets, and other consumer devices that demand efficient power distribution. Its ability to handle up to 10 A makes it suitable for charging circuits and battery management systems, contributing to the overall performance of these products.
  • Industrial Automation: In industrial settings, the TPS22998RYZR might support automation control systems and power distribution units. Its robust operating temperature range allows it to function reliably in harsh conditions, making it a suitable choice for factory automation equipment.
  • Healthcare: Medical devices often require precise power management for safety and efficacy. The TPS22998RYZR could find applications in portable and stationary medical equipment, where controlled power delivery is crucial for operational integrity.
  • Automotive (conditional): If automotive standards such as AEC-Q100 compliance are required, the TPS22998RYZR may also be considered for use in automotive electronics, particularly in power distribution applications and battery management systems.

These potential industry applications are only conceptual and illustrative; they require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in the Power Management Circuits category might also provide benefits for these applications, depending on the specific use case.

About Texas Instruments

Texas Instruments (TI) is a well-established manufacturer in the field of electronic components, particularly known for its extensive range of power management solutions. The company offers a wide variety of components including power switches, converters, regulators, and controllers, focusing on optimizing power distribution in electronic systems. The TPS22998RYZR is part of TI’s portfolio that addresses the needs of modern electronic devices, especially in areas that demand efficient power management.

TI’s expertise in the design and fabrication of power management circuits positions them as a key player in the industry. Other similar parts manufactured by Texas Instruments include various load switches and power management ICs that share comparable features, catering to a wide range of applications across different sectors.

Where to Find TPS22998RYZR by Texas Instruments

For those interested in procuring the TPS22998RYZR, it is advisable to explore purchasing options through various distributors. Websites like FindChips can provide a comprehensive overview of the available stock and current pricing. Popular distributors historically offering this part include:

  • Win Source Electronics
  • Mouser Electronics
  • DigiKey

However, it is crucial to check the FindChips platform for the most up-to-date information on stock levels and pricing, as availability may vary.

Compare pricing for TPS22998RYZR and other Power Management Circuits at findchips.com