Overview of TPS2553DRVR by Texas Instruments
The TPS2553DRVR is an adjustable current-limiting power switch designed to facilitate power distribution in a variety of electronic circuits. It operates within an input voltage range of 2.5V to 6.5V and is capable of handling load currents from 0.075A to 1.7A. Notably, this device features a low on-resistance of 85mΩ, which contributes to efficient power management, particularly in USB applications. The device is equipped with reverse blocking capability, ensuring that current does not flow back through the switch, which is crucial for protecting downstream components. Furthermore, it is housed in a 6-WSON (Very Thin Profile) package, suitable for applications in space-constrained environments.
Manufactured by Texas Instruments, the TPS2553DRVR belongs to the subcategory of Power Management Circuits within the broader category of Power Circuits. The component is compliant with RoHS standards and is designated as “Pbfree”, making it suitable for environmentally conscious designs. With a wide operating temperature range from -40°C to 125°C, it is designed for industrial applications where reliability is critical.
Industry Applications for TPS2553DRVR
The TPS2553DRVR might find applications across various industry sectors due to its versatile specifications. Below are some relevant sectors where this component could potentially be employed:
- Energy and Power Systems: The TPS2553DRVR could be suitable for power management in renewable energy systems, allowing for efficient distribution of power from solar panels or wind generators to various loads. Its adjustable current limit feature might help in protecting the system against overcurrent conditions, which is crucial for maintaining reliability.
- Automotive: If automotive industry standards such as AEC-Q100 compliance were applicable, the TPS2553DRVR might be used in electric vehicles for managing power distribution to various subsystems. Its ability to handle load switching with reverse blocking characteristics could protect against potential damage from voltage mismanagement. However, analysis and verification of compliance with relevant standards will be necessary for actual implementations.
- Consumer Electronics: The power switch could potentially be used in USB hubs and charging stations, given its low on-resistance and adjustable current limit. This could facilitate safe charging of devices while effectively managing power distribution according to individual device needs.
It is important to note that these potential industry applications should only be viewed as conceptual or illustrative. Thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments, a prominent manufacturer in the field of electronics, has a significant portfolio in the domain of Power Management Circuits, particularly within Power Circuits. With a commitment to developing solutions that enhance energy efficiency, they produce a wide array of power management components, including power switches, voltage regulators, and power converters. The TPS2553DRVR exemplifies their innovation in load switch technology. Other similar parts they manufacture may include various power switches and controllers designed for similar applications, demonstrating their extensive expertise in delivering reliable solutions for diverse electronics needs.
Research Price and Stock for TPS2553DRVR by Texas Instruments on Findchips.com
For readers interested in exploring where to purchase the TPS2553DRVR, it is recommended to research stock and pricing on Findchips.com. This platform provides an aggregated view of various distributors offering the part, which historically includes:
- Win Source Electronics
- Mouser Electronics
- DigiKey
- RS Components
While these distributors may have previously carried the component, it is advisable to check Findchips for up-to-date stock levels and pricing. Additionally, the Power Management Circuits category on Findchips can be a helpful resource for finding alternate parts that are provided by Texas Instruments or other manufacturers.