Overview of TPS27081ADDCR by Texas Instruments
The TPS27081ADDCR is a high-precision, high-side load switch from Texas Instruments designed for power management applications requiring a compact, efficient solution. This component operates within an input voltage range of 1V to 8V, making it versatile for various low voltage applications. It is characterized by an on-state resistance of 0.155 Ohm, which ensures minimal voltage drop and power loss across the switch during operation. The device comes in a SOT-23-6 package, offering a compact footprint suitable for space-constrained applications. Key features include an adjustable rise time to mitigate inrush current impact, thermal protection for improved reliability, and it supports up to 3A continuous current, making it suitable for a multitude of power switching tasks.
The compact SSOT-23-6 package, combined with a temperature operational range of -40 to +85°C, enhances the TPS27081ADDCR’s applicability across various environmental conditions. Additionally, this part is marked as RoHS compliant and lead-free, indicating adherence to environmental regulations and suitability for use in a wide range of markets. Its interface IC type designates it as a buffer or inverter based peripheral driver, placing it within the broader category of Peripheral Drivers.
Industry Applications for TPS27081ADDCR
Given its specifications and capabilities, the TPS27081ADDCR could potentially fit into a variety of application scenarios across various industries. It is important to underline that the following potential industry applications are conceptual and would require thorough analysis by engineering and design teams for compliance with specific industry standards and application requirements.
- Energy and Power Systems: In energy management and distribution systems, the TPS27081ADDCR might be utilized in smart grid technologies for load switching and management. Its high efficiency and compact size can support the design of compact, energy-saving power distribution units.
- Transportation and Logistics: The device could potentially be applied in electronic control units (ECUs) for vehicles, where its adjustable rise time and thermal protection features could help manage inrush currents and temperature extremes, enhancing reliability and safety in automotive electronic systems.
- Renewable Energy: Within solar inverters or battery management systems in renewable energy solutions, the TPS27081ADDCR could be utilized for its efficient high-side switching capability, being useful in protecting circuitry from overcurrent conditions while ensuring minimal power loss.
- Consumer Electronics: For portable devices that require efficient power management – such as smartphones, tablets, or wearables – the compact footprint and low on-state resistance of the TPS27081ADDCR might support extended battery life and reduced power dissipation.
Note: These potential applications are illustrative and would require appropriate verification of the part’s compatibility with the specific requirements of the intended application.
About Texas Instruments
Texas Instruments (TI) has long been at the forefront of innovation in the semiconductor industry, especially known for its diverse range of IC products, including those in the Peripheral Drivers category. TI’s commitment to technological advancement is evident in the design and manufacturing of components like the TPS27081ADDCR, which exemplify the combination of power efficiency, compact design, and high performance. TI manufactures a broad spectrum of driver ICs and interfaces, catering to a wide range of applications from automotive to industrial and consumer electronics, demonstrating their capacity to meet the evolving demands of technology-driven markets.
Where to Find TPS27081ADDCR by Texas Instruments
To source the TPS27081ADDCR, findchips.com is an indispensable resource. The platform allows users to compare prices, check current stock levels, and access detailed part information from a variety of distributors. For those looking for Peripheral Drivers, the website also serves as a comprehensive portal to assess alternative options from Texas Instruments and other manufacturers.
Historically, the TPS27081ADDCR has been available from distributors including Win Source Electronics, MacroQuest Electronics, LCSC, Chip1Stop, and also larger distributors such as Arrow Electronics, Mouser Electronics, DigiKey, and Newark. However, to get the most current available stock levels and competitive pricing information, prospective buyers are encouraged to visit findchips.com.