Overview of TPS3700DDCR by Texas Instruments
The TPS3700DDCR by Texas Instruments is a high-voltage (18-V) window voltage detector designed for overvoltage and undervoltage monitoring. This component, housed in a 6-SOT-23-THIN package, operates within a wide temperature range of -40 to 125 degrees Celsius. It is classified under the comparator type as a High Voltage, although the specific number of comparators and response time are not defined. The device supports a supply voltage range from 1.8V to 18V and is encased in an SOT-23 style with 6 pins. The IC output type is open drain, ensuring compatibility with various circuit configurations.
This window comparator features adjustable thresholds, allowing for flexibility across different application requirements. The device showcases an operating current max (Isup) of just 0.013 mA, illustrating its low power consumption. Furthermore, its manufacturing and operational standards comply with lead-free (Pbfree) and RoHS requirements, adhering to contemporary environmental and safety regulations.
Industry Applications for TPS3700DDCR
The TPS3700DDCR’s versatility in monitoring voltage levels renders it suitable for a wide range of industry applications. Notably, its ability to function over a broad voltage supply range and its high temperature tolerance are beneficial for sectors requiring strict voltage regulation and operating under extreme conditions. Below are some possible uses for this component, although it’s imperative to note that these applications are conceptual and necessitate thorough verification by engineering and design teams to ensure compliance with industry standards and specific requirements.
- Energy and Power Systems: In energy generation and distribution systems, maintaining stable voltage levels is critical. The TPS3700DDCR could potentially serve as a safeguard, monitoring for overvoltage and undervoltage conditions, hence preventing equipment damage or operational inefficiencies.
- Renewable Energy Systems: For solar power inverters or energy storage systems, this device might be utilized to monitor battery voltages, ensuring they remain within safe operating limits, thereby optimizing the longevity and efficiency of energy storage components.
- Industrial Automation: Given its wide operating temperature range and low power consumption, the TPS3700DDCR might find application in industrial control systems, particularly for monitoring power supplies in harsh environments or for equipment requiring precise voltage regulation.
Please note, as these potential industry applications are only illustrative, they require analysis and verification for compliance with the necessary industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs and manufactures analog ICs and embedded processors. Within the realm of Power Management Circuits, TI stands as a pioneer, offering a broad portfolio of products intended to improve the efficiency and reliability of electronic systems. The TPS3700DDCR is a testament to TI’s commitment to innovation in power management technology, showcasing features such as adjustable voltage thresholds and low power consumption. In addition to the TPS3700DDCR, TI manufactures a wide array of similar components, catering to a vast range of power management requirements across industries.
Where to Find TPS3700DDCR by Texas Instruments
To source the TPS3700DDCR, your best starting point is findchips.com. Here, you can discover current stock levels, pricing, and availability from a plethora of distributors. Historically, this part has been available through distributors such as Win Source Electronics, Sense Electronic Company Limited, LCSC, and Mouser Electronics, among others. It is crucial to visit findchips.com to obtain the most up-to-date information on where to purchase the TPS3700DDCR. Additionally, by exploring Power Management Circuits on our site, you can find alternate parts offered by Texas Instruments or other manufacturers that might suit your project needs.