TPS3808G33DBVT by Texas Instruments

Overview of TPS3808G33DBVT by Texas Instruments

The TPS3808G33DBVT by Texas Instruments is a voltage supervisor/reset IC with a precise monitoring system. This component ensures reliable operation of microprocessors by monitoring the supply voltage, with capabilities to issue a reset to the microprocessor when necessary. It is designed to operate with a nominal supply voltage of 3.3V, featuring a threshold voltage of 3.07V. The device is contained in a compact, green, plastic SOT-23-6 package, making it ideal for space-constrained applications.

This supervisor IC offers a programmable delay feature through an external capacitor for timeout period adjustments, enhancing its flexibility in application. Additionally, it supports a manual reset function, allowing designers to reset the system as needed actively. Its low quiescent current of only 5.7 µA is crucial for battery-operated devices where power efficiency is paramount. The device operates over a wide temperature range from -40°C to 125°C, accommodating various environmental conditions.

With a supply voltage range from 1.7V to 6.5V, this IC provides versatility in different power environments. The TPS3808G33DBVT embodies a critical solution for system reliability and protection in a range of electronic applications, offering both low power consumption and compactness.

Industry Applications for TPS3808G33DBVT

The TPS3808G33DBVT, due to its low power consumption and broad voltage range, is a suitable component for various industry applications. While specific industry applications should be analyzed and verified by engineering and design teams, here are potential use cases reflecting the versatility of this voltage supervisor IC:

  • In Energy and Power Systems, this component might be ideally suited for monitoring voltage levels in smart grid infrastructure, ensuring reliability in power distribution and alerting systems to potential power issues.
  • For Transportation and Logistics applications, the TPS3808G33DBVT could potentially find use in fleet management systems where power efficiency and system reliability are critical for long-term operations in vehicles.
  • In the realm of Renewable Energy, devices such as solar inverters or wind turbine controllers could benefit from this component to monitor system voltages accurately, optimizing performance and safety.
  • Though not specified for automotive compliance in the provided text, similar parts with appropriate qualifications could be employed in Automotive applications for battery management systems or electronic control units (ECUs), where precise voltage monitoring is essential for vehicle safety and efficiency.

Note that these potential industry applications are conceptual/illustrative and require confirmation for compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide array of integrated circuits (ICs), including those in the domain of power management. In the specific area of Power Management Circuits, TI has established a notable presence, contributing significantly to advancements in technology and innovation.

TI’s portfolio includes a variety of power management solutions like the TPS3808G33DBVT, alongside other similar parts that cater to a wide range of applications, from automotive to industrial and consumer electronics. This broad product range demonstrates TI’s commitment to providing comprehensive power management solutions that meet the evolving needs of the industry. Known for their reliability, performance, and innovation, TI’s power management ICs are integral components in the development of energy-efficient and high-performance electronic systems.

Where to Find TPS3808G33DBVT by Texas Instruments

To purchase the TPS3808G33DBVT or research alternative parts, findchips.com offers a comprehensive platform for comparison and sourcing. By using Power Management Circuits, users can find alternate parts offered by Texas Instruments or other manufacturers. Historic availability shows that distributors such as Win Source Electronics, Chip1Stop, Sensible Micro Corporation, and Mouser Electronics have stocked this part. However, stock levels and pricing are continually changing, so it is recommended to check findchips.com for the most current information.

Compare pricing for TPS3808G33DBVT and other Power Management Circuits / Power Circuits at findchips.com