Overview of TPS3823-33DBVR by Texas Instruments
The TPS3823-33DBVR is an active-low, push-pull voltage supervisor designed to monitor supply voltages in various electronic applications. This reset integrated circuit (IC) features a watchdog timer with a 1.6-second timeout and a manual reset function. It is housed in a 5-SOT-23 package, which offers compact dimensions suitable for space-constrained designs. With an operating temperature range of -40 °C to 85 °C, this part is suitable for industrial environments that demand reliability over varying temperature conditions.
This specific voltage supervisor operates with a supply voltage range of 1.1V to 5.5V, catering to a variety of microprocessor applications. The threshold voltage is nominally set at 2.93V, making it a suitable choice for systems that require precise voltage monitoring. The TPS3823-33DBVR is compliant with both RoHS and Pb-free specifications, ensuring compatibility with global environmental standards.
Given its characteristics, this part finds its niche in applications that necessitate constant supervision of supply voltages, aiding in the prevention of microprocessor misbehavior due to voltage fluctuations. It remains an active product in the market, indicating Texas Instruments’ commitment to supporting this component well into the future.
Industry Applications for TPS3823-33DBVR
When evaluating the potential applications for the TPS3823-33DBVR, several industries could benefit from its features, particularly in scenarios that require voltage monitoring and system reset capabilities. Here are several potential applications:
- Industrial Automation: In this sector, the TPS3823-33DBVR could potentially be used in programmable logic controllers (PLCs) and other automation equipment where stable voltage levels are critical. Its active-low reset and watchdog functions might help prevent system downtime due to voltage irregularities.
- Energy and Power Systems: This part might find applications in monitoring circuits of renewable energy systems, such as solar inverters, where the supervision of power supply levels is crucial for efficient operation. The reset function could also aid in safe recovery from power interruptions.
- Renewable Energy: For applications involving battery management systems or energy storage solutions, the TPS3823-33DBVR may serve to monitor battery voltage levels, ensuring they remain within operational limits. This could enhance safety and prolong the life of energy storage devices.
- Consumer Electronics: This voltage supervisor could potentially be used in consumer electronics such as smart home devices that rely on microcontrollers. Ensuring that the microcontroller operates within the correct voltage range might lead to improved reliability and user experience.
- Telecommunications Equipment: In telecom systems, the TPS3823-33DBVR might be utilized to monitor the power supplies of network equipment, ensuring that resets can occur without causing excessive downtime during voltage falls, thus maintaining communication integrity.
These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a significant player in the semiconductor industry, particularly noted for its innovations in Power Management Circuits. The company has developed a range of products that address various power-related challenges in electronic systems. Among their offerings, the TPS3823-33DBVR stands out as a reliable voltage supervisor that aids in system stability and reliability.
In addition to the TPS3823-33DBVR, TI manufactures a wide variety of similar parts, which include voltage supervisors and other components designed to manage power with precision. Their commitment to technological advancement and adherence to industry standards ensures that their products are suitable for a broad spectrum of applications. The ongoing support for such devices indicates TI’s long-term vision in the field of Power Circuits.
Research Price and Stock for TPS3823-33DBVR by Texas Instruments on Findchips.com
For those interested in acquiring the TPS3823-33DBVR, it is recommended to research stock levels and pricing at Findchips.com. This platform will provide updated information on availability and pricing from various distributors. Historically, this part has been available from distributors such as:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Newark
However, current stock levels may vary, and it is essential to check Findchips for the latest information. The platform also offers insight into alternative components within the Power Management Circuits category, which could serve as substitutes or additional options based on design requirements.